Fluid Management
General Purpose High Power Float Switches
- Can be used for 'normally open' or 'normally closed' operation, depending on orientation
- All units WBS approved, product for use in hot and cold water
- Minimum liquid SG 0,8
- Nitrile gasket
- Length: 94 mm
Stock No. | Description | Price |
---|---|---|
228-1986 | GFS nylon, 100 VA | R167.77 |
228-1992 | GFS polypropylene, 100 VA | R177.70 |
Metal Level Switches
- With large float displacement, switch withstands rough service
- Series 1700: float material Buna N, SPST 50 VA
- Series 1750: float material stainless steel, SPST 50 VA
- Series 1900: float material Buna N, SPST 100 VA
- Series 1950: float material stainless steel, SPST 100 V, SPDT 20 VA
Stock No. | Description | Price |
---|---|---|
395-7050 | Series 1900 G 1/4 PVC cable | R511.79 |
395-9343 | Series 1950 G 1/4 SPST PVC cable | R662.17 |
395-7094 | Series 1950 G 1/4 SPST PTFE cable | R1092.83 |
395-7088 | Series 1950 G 1/4 SPDT silicone cable | R701.82 |
395-7066 | Series 1750 G 1/8 PVC cable | R611.74 |
395-7072 | Series 1950 G 1/4 SPST silicone cable | R662.17 |
395-7044 | Series 1700 G 1/8 PVC cable | R334.26 |
Vertical Float Switches – Dual Switching Point
- These types provide two independent switch outputs, one for upper level and the other for lower level, in one device
- N/C lower float position opens on rising liquid
- N/O upper float position closes on rising liquid
- All units WRAS approved for use in hot and cold water
- Can be extended using pre-made extension tubes (see stock no.
492-8996 )
Stock No. | Description | Price |
---|---|---|
348-7983 | 25 and 75 mm | R334.37 |
348-8021 | 25 and 175 mm | R334.45 |
348-8015 | 25 and150 mm | R334.42 |
348-7999 | 25 and 100 mm | R334.33 |
348-8009 | 25 and 125 mm | R334.38 |
Turbine Flow Sensor - FT-210
- Mountable in any position
- Mini DIN connector included
- Grilamid TR55 housing, turbine PA 12 ferrit, bearings PTFE / graphite
- Can be used with dark liquids
- High pulse count, high resolution
- Fast response time
- Accuracy ±3 % of reading
- Frequency 36,6 - 916,66 Hz
- Mating connector supplied
Stock No. | Description | Price |
---|---|---|
616-2693 | 0,1 to 2,5 l / min | R432.55 |
ACE Self-Compensating Miniature Shock Absorbers Type MC
- Handles effective weights from 0,3 kg to 36 kg
- Includes button
- Integral mechanical stop in front end of unit
- Operating temperature range: 0°C to + 65°C
- Impact velocity range 0,15 m/s to 5 m/s
Stock No. | Description | Price |
---|---|---|
268-0557 | M10 1,8 - 5,4 kg | R315.48 |
268-0563 | M10 4,6 - 13,6 kg | R315.48 |
268-0585 | M12 2,7 - 36 kg | R412.03 |
366-3238 | M8 0,3 - 2,7 kg | R304.13 |
366-3244 | M8 0,7 - 5 kg | R313.98 |
Miniature Type MA Shock absorber
- Locking, calibrated adjustment facility
- Integral positive stop
- Includes lockout and button
- Steel body with Weartec – plus (harsh environment) finish
- Hardened stainless steel piston rod
- Universal mounting and stop collar attachments available separately
Stock No. | Description | Price |
---|---|---|
366-3345 | Applicable weight range 1-109 Kg | R651.08 |
Horizontal Float Switches
- 304 grade stainless steel construction, ideally suited for use in aggressive environments
- Consists of reed switch and pivoted actuator magnet
- High temperature operation (120°C)
- 0,5 m XLPE cable
- 0,8 mn SG of liquid
- User configurable N/O or N/C operation by rotating through 180°
Stock No. | Description | Price |
---|---|---|
431-8399 | 1/8 inch BSP internal pre-wired | R611.52 |
431-8406 | 1/2 inch NPT external pre-wired | R612.42 |
454-9105 | 1/2 inch NPT external plug-in connector | R881.91 |
DC Centrifugal Pumps
- For drink vending machines and water re-circulation duties in beverage, agricultural, automotive, print, photographic and industrial applications
- Lightweight and compact
- Specific gravity 1 Centipoids maximum
- Maintenance-free operation
Stock No. | Description | Price |
---|---|---|
667-9078 | DC 30 / 5 35 l / min 60 W | R1701.20 |
446-3461 | DC 15 / 5 6,4 l / min 25 W | R1549.32 |
Stainless Steel High Temperature Float Switches
- Suitable for use in hot oils and other liquids used in food processing
- Capable of working at temperatures up to 200°C
- Top mounting (Internal)
- Reversible switching action (N/O or N/C)
- 10 bar max. pressure
- 350 mm XLPE cable
- 14 mm mounting wall thickness
Stock No. | Description | Price |
---|---|---|
454-9111 | SSF26X035 | R1654.95 |
Normally Open Low Flow Switches
- Constructed from ‘Noryl’ with stainless steel spring
- Pressure rating 10 bar maximum
- Switching voltage 240 Vac or 120 Vdc
- Max switching power 20 VA
- Operating temperature 100°C maximum
- 1/4in. BSP male connections
- Metered piston and spring combination, enabling fitting in any position
- Very low flow settings and low pressure drop
- Complete with 300 mm, 22 Awg PVC lead wires
Stock No. | Description | Price |
---|---|---|
395-6984 | 3,8 l / min (water) | R277.71 |
395-7038 | 140 l / min (air) | R277.71 |
395-7016 | 70 l / min (air) | R277.71 |
395-7000 | 28 l / min (air) | R277.71 |
395-6978 | 1,9 l / min (water) | R277.71 |
395-6990 | 12 l / min (air) | R277.60 |
395-6940 | 0,2 l / min (water) | R270.85 |
395-6962 | 1 l / min (water) | R270.85 |
ACE Magnum Adjustable Shock Absorber
- New generation of industrial shock absorbers
- 50 % increased energy absorption capacity
- Front and rear adjusters
- Extremely long operating life
- Fully threaded steel outer body with weartec - plus (harsh environment) finish
- Wide effective weight range - 9 to 15000 kg
- Integrated positive stop and hardened main bearing
Stock No. | Description | Price |
---|---|---|
366-3424 | 9-1700 kg | R1586.56 |
366-3430 | 13-2500 kg | R1643.38 |
LVM Submersible / Inline Pumps
- Suitable for fresh water, sea water and diesel
- Maximum liquid temperature 80 deg C
- Hose barb connection
Stock No. | Description | Price |
---|---|---|
667-9122 | 32 l / min 12 V | R502.97 |
667-9126 | 32 l / min 24 V | R551.40 |
667-9129 | 18 l / min 24 V | R437.98 |
667-9110 | 18 l / min 12 V | R399.60 |