- RS stock no.:
- 366-3244
- Mfr. Part No.:
- MC 10 MH-B
- Manufacturer:
- ACE
6 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 306,19
(exc. VAT)
R 1 502,12
(inc. VAT)
Units | Per unit |
1 + | R 1 306,19 |
- RS stock no.:
- 366-3244
- Mfr. Part No.:
- MC 10 MH-B
- Manufacturer:
- ACE
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
ACE Self-Compensating Miniature Type MC
Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Specification
Attribute | Value |
---|---|
Body Length | 28.5mm |
Overall Length | 38.5mm |
Connection Type | M8 x 1 |
Manufacturer Series | MC |
Maximum Energy Capacity Per Hour | 4000Nm |
Maximum Energy Capacity Per Cycle | 1.25Nm |
Return Force | 2 → 4N |
Minimum Operating Temperature | 0°C |
Minimum Return Force | 2N |
Maximum Operating Temperature | +65°C |
Maximum Return Force | 4N |