Sensata / Cynergy3 RSF30 Series Horizontal Nylon Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max
- RS stock no.:
- 228-1986
- Mfr. Part No.:
- RSF33W100RC
- Manufacturer:
- Sensata / Cynergy3
72 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 570,12
(exc. VAT)
R 655,64
(inc. VAT)
Units | Per unit |
1 - 5 | R 570,12 |
6 - 11 | R 555,87 |
12 + | R 539,19 |
- RS stock no.:
- 228-1986
- Mfr. Part No.:
- RSF33W100RC
- Manufacturer:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 Internal Horizontal Float Switch, 5A, 1m Cable Length - RSF30 Series - RSF33W100RC
This high-powered internal float switch from Sensata Cynergy3 can directionally switch small loads of up to 100VA (volt-amperes). You can easily install it through a hermetically sealed hole on the side of a tank for an airtight and reliable connection. The body of the float is made from nylon, which can withstand exposure to harsh substances such as oil and diesel. You can use this float switch across a wide operating temperature range of -20°C to +75°C, making it suitable for use with high-temperature liquids.
Features & Benefits
• Switch action can be reversed by rotating the device through 180° for a high level of versatility
• Suitable for signal switching when used with a miniature relay for greater ease of use
• Cable length of 1m for flexible connections
• Suitable for signal switching when used with a miniature relay for greater ease of use
• Cable length of 1m for flexible connections
How reliable are float switches?
The sturdy construction of float switches provides a long operational life. When the effects of shock, wear and vibration are minimised, a hermetically sealed reed switch like this one provides precise repeatability and consistent actuation points over its lifetime, which typically exceeds millions of cycles.
Specification
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Horizontal |
Switch Output | NO/NC |
Body Material | Nylon |
Cable Length | 1m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +75°C |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 300V |
Maximum Current | 5 A |
Gasket Material | Nitrile |
Series | RSF30 |