- RS stock no.:
- 395-7072
- Mfr. Part No.:
- 010-3457
- Manufacturer:
- Gems Sensors
93 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 518,12
(exc. VAT)
R 2 895,84
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 518,12 |
6 - 11 | R 2 455,17 |
12 + | R 2 381,51 |
- RS stock no.:
- 395-7072
- Mfr. Part No.:
- 010-3457
- Manufacturer:
- Gems Sensors
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Gems Sensors Float Switch
The Gems Sensors float switch is designed for higher temperatures and in pressurized or corrosive liquids. It is an exceptionally accurate and rugged switch.
It has mounting thread G1/4in
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
It has mounting thread G1/4in
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
Features and Benefits
Operating pressure is 30bar
Depth of immersion is 30mm
Min SG of liquids is 0.75
Reed switch is SPST 100V
Depth of immersion is 30mm
Min SG of liquids is 0.75
Reed switch is SPST 100V
Certifications
IP64 rated
Specification
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Horizontal, Vertical |
Switch Output | Relay |
Body Material | Stainless Steel |
Cable Length | 1m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Maximum Pressure | 30bar |