- RS stock no.:
- 446-3461
- Mfr. Part No.:
- 073983
- Manufacturer:
- Xylem Flojet
2 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 818,43
(exc. VAT)
R 6 691,19
(inc. VAT)
Units | Per unit |
1 + | R 5 818,43 |
- RS stock no.:
- 446-3461
- Mfr. Part No.:
- 073983
- Manufacturer:
- Xylem Flojet
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Xylem Flojet Centrifugal Pump
The Xylem Flojet magnetic coupling centrifugal pump is a compact and lightweight product. It is designed for vending hot and cold drinks, water circulation and re-circulation. It is also used for cooling duties in beverage, laboratory, agricultural, print, photographic and industrial processing applications along with other short-time rated applications. The pump has a maximum flow rate of 23L/minute. It lets you eliminate leak paths, friction and reduce power consumption due to the absence of rotating seals. Lesser transmission of heat from the motor to the pumped fluid cuts down on the maintenance requirements as well.
Note
These pumps are suitable for intermittent use only.
Note
These pumps are suitable for intermittent use only.
Features and Benefits
The supply voltage is 12V
Maximum working pressure is 1.4bar
Maximum fluid temperature is 85°C
Input power is 54W
Food-grade thermoplastic pump materials
Magnetically coupled, seal less leak-free design
Pump body orientation easily altered to suit installations
Variable mounting foot positions
Lifts to 5m
Maximum working pressure is 1.4bar
Maximum fluid temperature is 85°C
Input power is 54W
Food-grade thermoplastic pump materials
Magnetically coupled, seal less leak-free design
Pump body orientation easily altered to suit installations
Variable mounting foot positions
Lifts to 5m
Applications
Hot and cold drinks vending machine
Laboratory applications
Agricultural purpose
Laboratory applications
Agricultural purpose
Specification
Attribute | Value |
---|---|
Maximum Flow Rate | 23L/min |
Supply Voltage | 12 V |
Input Connection | 13 mm Hose |
Maximum Head | 6.5m |
Maximum Working Pressure | 1.4 bar |
Body Material | PP |
Coupling Type | Magnetic |
Input Power | 54W |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 13mm |
Output Connection Size | 13mm |
Pump Type | Centrifugal |
Wetted Materials | PP (Housing), Stainless Steel (Spindle), Standard EPDM (O-Ring), Strontium Ferrite (Magnet) |
- RS stock no.:
- 446-3461
- Mfr. Part No.:
- 073983
- Manufacturer:
- Xylem Flojet