- RS stock no.:
- 395-6978
- Mfr. Part No.:
- 166703
- Manufacturer:
- Gems Sensors
120 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 220,38
(exc. VAT)
R 1 403,44
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 220,38 |
6 - 11 | R 1 189,87 |
12 + | R 1 154,17 |
- RS stock no.:
- 395-6978
- Mfr. Part No.:
- 166703
- Manufacturer:
- Gems Sensors
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Gems Sensors Flow Switch
The Gems Sensors FS-3 series flow switch has a maximum liquid flow rate of 2L/min. This water flow switch is an ultra-compact switch specially designed for reliable operation in clean post-filtered water. This instrument quality switch, affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. This device is also suitable for some chemical applications and various cooling applications.
Note:
50-micron filtration is recommended.
Note:
50-micron filtration is recommended.
Features and Benefits
Pipe diameter range is 1/4 in
Connection type is 1/4 BSP
Operating pressure 10bar at 20°C
Inlet/ outlet ports: R 1/4in
Switch: SPST, NO
Electrical connection: AWG 22 PVC-lead wires
Length of wire is 0.3m
Connection type is 1/4 BSP
Operating pressure 10bar at 20°C
Inlet/ outlet ports: R 1/4in
Switch: SPST, NO
Electrical connection: AWG 22 PVC-lead wires
Length of wire is 0.3m
Applications
Electronic equipment: laser heads, welders, power supplies, high-speed spindles, x-ray tubes and semiconductor equipment
Bearings or gears: presses, rotating equipment, conveyors, machine tools and robotics
Processing and dispensing equipment: water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling and distilling
Bearings or gears: presses, rotating equipment, conveyors, machine tools and robotics
Processing and dispensing equipment: water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling and distilling
Certifications
UL approved
FDA or NSF compliant
FDA or NSF compliant
Specification
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Piston |
Maximum Flow Rate | 2 L/min |
Supply Voltage | 120 → 240 V ac/dc |
Pipe Diameter Range | 1/4 in |
Connection Type | 1/4 BSP |
Maximum Pressure | 10bar |
Material | Noryl |
Maximum Media Temperature | +100°C |
Maximum Operating Temperature | +100°C |
Series | FS-3 |
- RS stock no.:
- 395-6978
- Mfr. Part No.:
- 166703
- Manufacturer:
- Gems Sensors