- RS stock no.:
- 395-7044
- Mfr. Part No.:
- 011-1700
- Manufacturer:
- Gems Sensors
72 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 247,34
(exc. VAT)
R 1 434,44
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 247,34 |
6 - 11 | R 1 216,16 |
12 + | R 1 179,68 |
- RS stock no.:
- 395-7044
- Mfr. Part No.:
- 011-1700
- Manufacturer:
- Gems Sensors
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Gems Sensors Metal Switch
The Gems Sensors metal switch is the latest innovation that offers broad chemical compatibility for general purpose applications. This device is also ideal for oils and water. With SPST output, it will either be normally closed or opened. Depending on the orientation of the float, the position can be reversed.
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
Features and Benefits
Operating pressure is 10bar
Depth of immersion is 9mm
Min SG of liquids is 0.45
Mounting thread is G1/8
Depth of immersion is 9mm
Min SG of liquids is 0.45
Mounting thread is G1/8
Certifications
IP64 rated
Specification
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Horizontal, Vertical |
Switch Output | Relay |
Body Material | Brass/NBR |
Cable Length | 1m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Maximum Pressure | 10bar |