- RS stock no.:
- 454-9111
- Mfr. Part No.:
- SSF26X035
- Manufacturer:
- Cynergy3
Discontinued product
Alternative
8888 SSF26 Series Vertical Stainless Steel 316L Float Switch, Float, 1m Cable, SPNO, 300V ac Max, 300V dc Max
R 6 272,90
Each
RS stock no.: 866-8128
- RS stock no.:
- 454-9111
- Mfr. Part No.:
- SSF26X035
- Manufacturer:
- Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless Steel High Temperature Float Switches
A vertically mounted float switch which has been designed to work at high temperatures.
Suitable For Use in Hot Oils and Other Liquids Used in Food Processing
Capable of Working at Temperatures Up To 200°C
Top Mounting (Internal)
Reversible Switching Action (N/O or N/C)
10 Bar Max. Pressure
350mm XLPE Cable
14mm Mounting Wall Thickness
Capable of Working at Temperatures Up To 200°C
Top Mounting (Internal)
Reversible Switching Action (N/O or N/C)
10 Bar Max. Pressure
350mm XLPE Cable
14mm Mounting Wall Thickness
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Specification
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Vertical |
Switch Output | Direct Load |
Body Material | Stainless Steel |
Cable Length | 350mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +200°C |
Maximum Current | 500 mA |
Maximum Pressure | 10bar |