- RS stock no.:
- 395-7050
- Mfr. Part No.:
- 011-1900
- Manufacturer:
- Gems Sensors
On back order for despatch 2024/05/20
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 988,39
(exc. VAT)
R 2 286,65
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 988,39 |
6 - 11 | R 1 938,68 |
12 + | R 1 880,52 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 395-7050
- Mfr. Part No.:
- 011-1900
- Manufacturer:
- Gems Sensors
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Metal Level Switches – Series 1900
With large float displacement, switch withstands rough service
IP64 rated
Output is SPST normally open
Suitable for high viscosity liquids
IP64 rated
Output is SPST normally open
Suitable for high viscosity liquids
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Specification
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Horizontal, Vertical |
Switch Output | Relay |
Body Material | Brass/NBR |
Cable Length | 1m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Maximum Pressure | 10bar |