- RS stock no.:
- 366-3345
- Mfr. Part No.:
- MA 150EUM-B
- Manufacturer:
- ACE
On back order for despatch 2024/05/16
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 083,25
(exc. VAT)
R 3 545,74
(inc. VAT)
Units | Per unit |
1 + | R 3 083,25 |
- RS stock no.:
- 366-3345
- Mfr. Part No.:
- MA 150EUM-B
- Manufacturer:
- ACE
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Miniature Type MA
Ace miniature shock absorbers require no maintenance and are self contained. The MA series of miniature shock absorbers have long stroke lengths which means that there is a smooth deceleration. Optimal deceleration can be achieved by turning the adjustment knob. MA shock absorbers are made with a steel body with a black oxide finish and the piston rod is made from stainless steel.
Handles effective weights from 0.9kg to 2040kg
Locking, calibrated adjustment facility
Integral positive stop
Includes lockout and button
Steel body with Weartec – Plus (harsh environment) finish
Hardened stainless steel piston rod
Universal mounting and stop collar attachments available separately
Locking, calibrated adjustment facility
Integral positive stop
Includes lockout and button
Steel body with Weartec – Plus (harsh environment) finish
Hardened stainless steel piston rod
Universal mounting and stop collar attachments available separately
Specification
Attribute | Value |
---|---|
Body Length | 70mm |
Overall Length | 92.5mm |
Connection Type | M14 x 1.5 |
Manufacturer Series | MA |
Maximum Energy Capacity Per Hour | 35000Nm |
Maximum Energy Capacity Per Cycle | 17Nm |
Return Force | 3 → 5N |
Minimum Operating Temperature | 0°C |
Minimum Return Force | 3N |
Maximum Operating Temperature | +65°C |
Maximum Return Force | 5N |