- RS stock no.:
- 667-9122
- Mfr. Part No.:
- LVM111
- Manufacturer:
- Xylem LVM
Discontinued product
- RS stock no.:
- 667-9122
- Mfr. Part No.:
- LVM111
- Manufacturer:
- Xylem LVM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Xylem LVM Water PUMP
The Xylem LVM submersible/inline water pump is highly efficient with a maximum flow rate of 31.8L/minute. General use of the pump includes tank/drum emptying, garden watering, borehole purging, diesel transfer, and wash-down.
It has an input connection of 3/4in hose barb.
Note:
Not suitable for continuous duty applications.
Inclusions:
4 m cable and crocodile clips
.
It has an input connection of 3/4in hose barb.
Note:
Not suitable for continuous duty applications.
Inclusions:
4 m cable and crocodile clips
.
Features and Benefits
Input supply is 12V at 6A
Input power is 72W
Maximum working pressure is 1bar
Maximum fluid temperature is 80°C
bust, slim line with clip on easily cleaned filter
used by construction equipment
Suitable for fresh water, sea water, and diesel
Nylon body and pump
Cable length is 4m
Input power is 72W
Maximum working pressure is 1bar
Maximum fluid temperature is 80°C
bust, slim line with clip on easily cleaned filter
used by construction equipment
Suitable for fresh water, sea water, and diesel
Nylon body and pump
Cable length is 4m
Specification
Attribute | Value |
---|---|
Maximum Flow Rate | 31.8L/min |
Supply Voltage | 12 V dc |
Input Connection | 3/4 in Hose Barb |
Maximum Working Pressure | 1 bar |
Body Material | Acetal |
Coupling Type | Direct |
Input Power | 72W |
Maximum Fluid Temperature | +80°C |
Input Connection Size | 38mm |
Output Connection Size | 19mm |
Pump Type | Submersible |