Honeywell Control Systems
Limit Switches
- Designed for demanding industrial applications from a small footprint
- Available with heavy duty metal or self-extinguishing plastic bodies
Stock No. | Description | Price |
---|---|---|
308-1664 | Adjustable side rotary lever, die-cast zinc body | R306.28 |
308-1692 | Adjustable side rotary lever 600 Vac | R231.51 |
308-1793 | Pin plunger, die-cast zinc body | R290.71 |
308-1816 | Roller plunger, die-cast zinc body | R318.53 |
308-1822 | Side rotary roller lever, die-cast zinc body | R264.63 |
308-1838 | Coil spring, die-cast zinc body | R300.77 |
308-1844 | Side rotary adjustable rod, die-cast zinc body | R306.28 |
308-1850 | Top roller arm, die-cast zinc body | R342.19 |
308-1872 | Roller plunger, 600 Vac | R226.81 |
308-1894 | Coil spring, 600 Vac | R247.52 |
308-1901 | Siderotary adjustable rod, 600 Vac | R238.41 |
308-1917 | Top roller arm, 600 Vac | R244.07 |
Metal Enclosed (14CE) limit switches
- Exceptionally compact and fully sealed
- Limited access facilitated by pre-wiring
Stock No. | Description | Price |
---|---|---|
246-3065 | Perpendicular roller plunger, 3 m cable | R616.45 |
246-3087 | Parallel roller plunger, 3 m cable | R616.48 |
246-3093 | Pin plunger, 3 m cable | R560.27 |
246-3100 | Rotary motion, 3 m cable | R700.25 |
246-3116 | Pin plunger elastomer boot seal | R546.32 |
Limit Switch - Three conduit Entry
- Operating temperature range: –25°C to +85°C
- Current rating 6 A Ith
- Compact, metal, protected to IP66
- PG 13,5 cable entry
- CE marked in compliance with relevant European directives
Stock No. | Description | Price |
---|---|---|
223-3195 | IP66 limit switch w/top roller plunger | R522.20 |
SZL-VL Sub-miniature limit switches
- Flexible cable gland
- IP64 enclosure rating
- Zinc die-cast base and plastic front cover
- 5 Amp current capacity
- Double break
- Temperature range: -20°C to +60°C
- 56 x 21 mm between centres, base plate fixing holes
- Mounting screws supplied
- CE marked in compliance to relevant European directives
Stock No. | Description | Price |
---|---|---|
436-0384 | Side rotary plunger | R167.87 |
436-0390 | Adjustable roller rotary | R163.27 |
436-0407 | Adjustable rod side rotary | R167.87 |
436-0413 | Top pin plunger | R167.87 |
436-0429 | Wobble stick | R165.65 |
436-0435 | Roller plunger | R167.87 |
Unipolar, Latching and Bipolar Sensors
- Reliable, rapid and compact positioning methods
- Environmentally immune
- Protected against reverse polarity
- Operates with an external magnetic field
- Space saving miniature plastic package
Stock No. | Description | Price |
---|---|---|
181-1441 | Unipolar latching sensor, 180 gauss 3,8-24 Vdc | R13.35 |
181-1457 | Latched sensor, 180 gauss 3,8-24 Vdc | R13.39 |
181-1463 | Bipolar latching sensor, 60 gauss 3,8-24 Vdc | R16.22 |
181-1479 | Bipolar latching sensor, 140 gauss 3,8-24 Vdc | R12.91 |
Humidity Sensor PCB Mount
- The RH sensor is a laser trimmed thermoset polymer capacitive sensing element
- The sensing element's multilayer construction provides excellent resistance to application hazards
- Used in applications in such areas as meteorology, drying, agronomy, instrumentation, etc
- Linear voltage output vs % RH
- ±2 % RH accuracy
- 2,54 mm lead pitch
Stock No. | Description | Price |
---|---|---|
528-3171 | HIH-4000-001 humidity sensor, 0-100 % RH | R234.03 |