Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins
- RS stock no.:
- 528-3171
- Mfr. Part No.:
- HIH-4000-001
- Manufacturer:
- Honeywell
9 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
259 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 1 272,53
(exc. VAT)
R 1 463,41
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 272,53 |
6 - 11 | R 1 240,72 |
12 + | R 1 203,50 |
- RS stock no.:
- 528-3171
- Mfr. Part No.:
- HIH-4000-001
- Manufacturer:
- Honeywell
Legislation and Compliance
Product Details
HIH-4000/4020/4021 Series Humidity Sensors, Honeywell
The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies
Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant
Temperature & Humidity Sensors, Honeywell
Specification
Attribute | Value |
---|---|
Sensor Function | Humidity Sensor |
Output Type | Analogue |
Interface Type | Analogue |
Accuracy | ±3.5%RH |
Mounting Type | Through Hole |
Pin Count | 3 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4 V |
Maximum Operating Supply Voltage | 5.8 V |
Package Type | SIP |
Length | 4.17mm |
Height | 20.79mm |
Series | HIH-4000 |
Width | 2.03mm |
Sensor Gain | -4mV/°C |
Dimensions | 4.17 x 2.03 x 20.79mm |