- RS stock no.:
- 181-1441
- Mfr. Part No.:
- SS443A
- Manufacturer:
- Honeywell
562 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 86,96
(exc. VAT)
R 100,00
(inc. VAT)
Units | Per unit |
1 - 14 | R 86,96 |
15 - 49 | R 84,79 |
50 + | R 82,25 |
- RS stock no.:
- 181-1441
- Mfr. Part No.:
- SS443A
- Manufacturer:
- Honeywell
Legislation and Compliance
Product Details
Honeywell Digital Hall Effect Sensor, 20mA, 3.8V DC - SS400 Series - SS443A
Measure changes in the voltage of magnetic fields with this Honeywell Hall effect sensor. For ease of installation, you can attach this component to your printed circuit board (PCB) via a through-hole and solder it securely in place. The unit uses external magnets to trigger switching or sensing without the need for direct contact. As part of the SS400 series of solid-state sensors, it has a thermally balanced integrated circuit that compensates for environmental temperature changes to provide extra accuracy.
Features & Benefits
Wide operating temperature range of -40°C to +150°C for use in extreme environments
Compact dimensions of 4.06 (length) x 3 (width) x 1.57mm (depth) to save space in your setup
Protected against reverse polarity to minimise the risk of electric shock
Compact dimensions of 4.06 (length) x 3 (width) x 1.57mm (depth) to save space in your setup
Protected against reverse polarity to minimise the risk of electric shock
Applications
Computer keyboards
Fuel gauges
Engine ignition timing
Tachometers
Anti-lock braking systems
Fuel gauges
Engine ignition timing
Tachometers
Anti-lock braking systems
How strong a current can this sensor handle?
This sensor has a high current capacity and can operate with output currents of up to 50mA (milliamps).
What happens if power is interrupted during use?
If power is interrupted during use, the sensor's output may change state when power is restored.
Specification
Attribute | Value |
---|---|
Output Type | Digital |
Mounting Style | PCB Mount |
Supply Voltage | 3.8 → 30 V dc |
Terminal Type | PCB |
Maximum DC Voltage | 0.4V |
Switching Current | 20 mA |
Length | 4.06mm |
Width | 3mm |
Depth | 1.57mm |
Dimensions | 4.06 x 3 x 1.57 mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |