Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
- RS stock no.:
- 308-1822
- Mfr. Part No.:
- GLCB01A1A
- Manufacturer:
- Honeywell
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 119,21
(exc. VAT)
R 2 437,09
(inc. VAT)
Units | Per unit |
1 + | R 2 119,21 |
- RS stock no.:
- 308-1822
- Mfr. Part No.:
- GLCB01A1A
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Honeywell Roller Lever Limit Switch, NO/NC, 300V AC/DC - GLC Series - GLCB01A1A
This Honeywell limit switch monitors and controls your electrical connection to enhance its safety. The switch has a roller lever actuator that makes contact with the electrical connection. The actuator then rotates the switch body that turns the current on or off. It also has a terminal that makes it simple to fix and wire to a circuit. The modular design of this limit switch means you can quickly and easily replace individual components as needed.
Features & Benefits
Die-cast electrostatic epoxy-coated zinc construction for durability and resistance to corrosion
IP66 (ingress protection) rating means it can withstand exposure to dust and high-pressure water sprays
Maximum torque of 16N for a tightly fastened, long-lasting connection
Switching contacts have a snap-action mechanism for a rapid mechanical response
Compact dimensions of 68.5 (length) x 30.5 (width) x 26.35mm (depth) for use in areas where space is limited
IP66 (ingress protection) rating means it can withstand exposure to dust and high-pressure water sprays
Maximum torque of 16N for a tightly fastened, long-lasting connection
Switching contacts have a snap-action mechanism for a rapid mechanical response
Compact dimensions of 68.5 (length) x 30.5 (width) x 26.35mm (depth) for use in areas where space is limited
Applications
Agricultural equipment
Machine tools
Elevators and hoists
Railroad locomotives
Textile machinery
Machine tools
Elevators and hoists
Railroad locomotives
Textile machinery
Is this limit switch suitable for fast automated conveyors?
Yes. The snap-action normally closed (NC) contacts on this limit switch allow for the rapid switching action needed with automated conveyors.
Approvals
UL; CSA
Standards
EN 50047
Approvals
UL/ UL listed for Canada
Specification
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT 1NO/1NC |
Normal State Configuration | NO/NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 300V |
Connection Type | PG13.5 |
Series | GLC |
Action Type | Snap Action |
Length | 68.5mm |
Minimum Operating Temperature | -40°C |
Width | 30.5mm |
Maximum Operating Temperature | +85°C |
Depth | 26.35mm |
Mounting Orientation | EN50047 |
Mechanical Life | 10000000Cycles |
Operating Force | 0.12 Nm |