Honeywell GLD Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac
- RS stock no.:
- 308-1692
- Mfr. Part No.:
- GLDB01A2A
- Manufacturer:
- Honeywell
On back order for despatch 2024/09/16
Not Available for premium delivery
Price (Excl VAT) Each
R 1 898,91
(exc. VAT)
R 2 183,75
(inc. VAT)
Units | Per unit |
1 + | R 1 898,91 |
- RS stock no.:
- 308-1692
- Mfr. Part No.:
- GLDB01A2A
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Honeywell Roller Lever Limit Switch, NO/NC, 10A - GLD Series - GLDB01A2A
This limit switch from Honeywell gives you a simple and effective way to make or break an electrical connection. Its actuator is a roller lever type that triggers the switch contacts with a camshaft. The contacts rotate the shaft mechanism, creating a fast mechanical response. Thanks to its broad operating temperature range of -40°C to +85°C, it's suitable for use in a variety of demanding environments.
Features & Benefits
Compact dimensions of 68.5 (length) x 30.5 (width) x 26.35mm (depth) to save space
Long lifespan of approximately 15 million mechanical operations for reliable use
Snap-action switching contacts provide rapid, efficient current switching
IP66 (ingress protection) rating indicates protection from dust and strong jets of water
Long lifespan of approximately 15 million mechanical operations for reliable use
Snap-action switching contacts provide rapid, efficient current switching
IP66 (ingress protection) rating indicates protection from dust and strong jets of water
Applications
Elevators
Scissor lifts and platform lifts
Escalators and moving stairs
Lift trucks
Off-road equipment
Scissor lifts and platform lifts
Escalators and moving stairs
Lift trucks
Off-road equipment
Can I use this limit switch in heavy-duty applications?
Yes. Its glass fibre-reinforced thermoplastic housing material is resistant to shock and vibration, so it's suitable for use with heavy-duty machinery. It also resists rust buildups to help prevent corrosion over time, so it can withstand exposure to harsh environmental conditions.
Approvals
UL; CSA
Standards
EN 50047
Approvals
UL/ UL listed for Canada
Specification
Attribute | Value |
---|---|
Actuator Type | Adjustable Roller Lever |
Pole and Throw Configuration | SPDT 1NO/1NC |
Normal State Configuration | NO/NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 300V |
Connection Type | PG13.5 |
Series | GLD |
Action Type | Snap Action |
Length | 68.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Width | 30.5mm |
Depth | 26.35mm |
Mechanical Life | 10000000Cycles |
Operating Force | 0.12 Nm |
Mounting Orientation | EN50047 |