Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max
- RS stock no.:
- 308-1917
- Mfr. Part No.:
- GLDB01D
- Manufacturer:
- Honeywell
18 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 947,24
(exc. VAT)
R 2 239,33
(inc. VAT)
Units | Per unit |
1 + | R 1 947,24 |
- RS stock no.:
- 308-1917
- Mfr. Part No.:
- GLDB01D
- Manufacturer:
- Honeywell
Legislation and Compliance
Product Details
Honeywell Snap-Action Roller Lever Limit Switch, 300V AC, 300V DC - GLD Series - GLDB01D
Automate the opening and closing of a door with this high-performance limit switch from Honeywell. It has snap-action actuators that quickly switch from a normally open (NO) to a normally closed (NC) position. This means that a small movement of the actuator when it detects an object leads to a relatively large movement of the electrical contacts, making it useful as both a safety switch and a sensor.
Thanks to its glass-fibre reinforced thermoplastic housing, this component is ideal for use in tough environments. It's commonly found in a variety of industrial and commercial applications.
Thanks to its glass-fibre reinforced thermoplastic housing, this component is ideal for use in tough environments. It's commonly found in a variety of industrial and commercial applications.
Features & Benefits
Long mechanical life up to 10 million operations makes it suitable for long-term use
Modular design allows for quick and easy customisation
Compact dimensions of 68.5 (length) x 30.5 (width) x 26.35mm (depth) make it ideal for use in small spaces
Dual bearing design on side rotary actuators for enhanced mechanical life
IP66 (ingress protection) rating for total protection from dust and high-pressure water jets
Modular design allows for quick and easy customisation
Compact dimensions of 68.5 (length) x 30.5 (width) x 26.35mm (depth) make it ideal for use in small spaces
Dual bearing design on side rotary actuators for enhanced mechanical life
IP66 (ingress protection) rating for total protection from dust and high-pressure water jets
Applications
Machine tool equipment
Off-road machinery
Escalators and moving stairs
Off-road machinery
Escalators and moving stairs
Can the mounting position of the actuator be changed?
This limit switch allows for repositioning at a 90° angle, giving you flexibility in your circuit set-up.
Approvals
UL; CSA
Standards
EN 50047
Approvals
UL/ UL listed for Canada
Specification
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT 1NO/1NC |
Normal State Configuration | NO/NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 300V |
Connection Type | PG13.5 |
Series | GLD |
Action Type | Snap Action |
Length | 68.5mm |
Maximum Operating Temperature | +85°C |
Width | 30.5mm |
Minimum Operating Temperature | -40°C |
Depth | 26.35mm |
Operating Force | 10 N |
Mechanical Life | 10000000Cycles |
Mounting Orientation | EN50047 |