Honeywell GLC Series Coil Spring Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
- RS stock no.:
- 308-1838
- Mfr. Part No.:
- GLCB01E7B
- Manufacturer:
- Honeywell
41 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 197,35
(exc. VAT)
R 2 526,95
(inc. VAT)
Units | Per unit |
1 + | R 2 197,35 |
- RS stock no.:
- 308-1838
- Mfr. Part No.:
- GLCB01E7B
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Honeywell Coil Spring Limit Switch, NO/NC, 10A - GLC Series - GLCB01E7B
Regulate your electrical connection with this limit switch from Honeywell. The switch consists of an actuator head for contacting the connection, a switch body for making or breaking the circuit and a terminal for installation. The coil spring-type actuator moves in any direction and is ideally suited for object counting on conveyers. Its compact dimensions of 68.5 (length) x 30.5 (width) x 26.35mm (depth) make it easy to install and maintain, even in tight or awkward spaces. Thanks to its die-cast zinc housing, it's highly durable and resistant to corrosion and impact, making it a good choice for use in harsh environments.
Features & Benefits
Broad operating temperature range of -40°C to +85°C for use in extreme environments
Long-lasting mechanical lifespan of up to 15 million operations
Current is galvanically isolated by single pole double throw (SPDT) contacts for efficient switching
Safeguarded from dust and high-pressure water sprays thanks to its IP66 (ingress protection) rating
Long-lasting mechanical lifespan of up to 15 million operations
Current is galvanically isolated by single pole double throw (SPDT) contacts for efficient switching
Safeguarded from dust and high-pressure water sprays thanks to its IP66 (ingress protection) rating
Applications
Conveyors
Railroad locomotives
Machining centres
Automotive assembly lines
Construction machinery
Railroad locomotives
Machining centres
Automotive assembly lines
Construction machinery
Can I repair this limit switch if needed?
Yes. The three-part modular design of this switch makes it simple to adjust and maintain.
Approvals
UL; CSA
Standards
EN 50047
Approvals
UL/ UL listed for Canada
Specification
Attribute | Value |
---|---|
Actuator Type | Coil Spring |
Pole and Throw Configuration | SPDT 1NO/1NC |
Normal State Configuration | NO/NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 300V |
Connection Type | PG13.5 |
Series | GLC |
Action Type | Snap Action |
Length | 68.5mm |
Depth | 26.35mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Width | 30.5mm |
Operating Force | 1.3 N |
Mounting Orientation | EN50047 |
Mechanical Life | 10000000Cycles |