Honeywell 14CE Series Roller Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac
- RS stock no.:
- 246-3087
- Mfr. Part No.:
- 14CE2-3
- Manufacturer:
- Honeywell
8 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
27 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 3 508,60
(exc. VAT)
R 4 034,89
(inc. VAT)
Units | Per unit |
1 + | R 3 508,60 |
- RS stock no.:
- 246-3087
- Mfr. Part No.:
- 14CE2-3
- Manufacturer:
- Honeywell
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
14CE Series Miniature Limit Switches
The 14CE series of limit switches from Honeywell form part of their miniature limit switches range. This series is compact, precise and highly versatile. They have been designed for use in a wide range of environments. A choice of actuator ensures that you will be able to find the right limit switch to meet your application.
Features:
14CE limit switches have gang mounting capability.
A range of different cable lengths are available.
These limit switches feature a wide operating temperature range of -40 °C to +75 °C.
Excellent mechanical life up to 10 million operations for standard plungers and actuators. Wobble stick or cat whisker actuators have a life span of 5 million operations.
Benefits:
14CE limit switches are ideal for applications with limited space. They have a compact design and feature 25 mm mounting centres. The mounting holes for screwing the limit switch into place are counter-bored. This means that the screw heads fit within the housing of the unit, and no additional real estate is required when mounting the switch.
Installation of 14CE limit switches is quick and easy. Each unit only requires two M5 screws for mounting. Pre-leaded cables and M12 connectors also help to minimise installation time.
This series offers a great deal of design flexibility. You can choose the most appropriate cable length and whether the cable or connector exits the unit at the side or bottom. These switches are supplied with an M12 four-pin connector or are pre-leaded with Cenelec cable.
Utilising the gang mounting capability, you can build your own multiple plunger switch using models with a pin plunger or roller plunger.
14CE limit switches are constructed with diecast zinc housing. Each unit within the 14CE series incorporates a fluorocarbon sealing diaphragm that offers protection and enhances reliability. An epoxy sealant has also been used to encapsulate the cable, connector and switch. The factory sealing and sealant protects the integrity of the limit switch and you can trust this limit switch to perform consistently and accurately within the most rugged environments. They will function as expected in environments where petrol, water based or synthetic fluids are present.
Installation of 14CE limit switches is quick and easy. Each unit only requires two M5 screws for mounting. Pre-leaded cables and M12 connectors also help to minimise installation time.
This series offers a great deal of design flexibility. You can choose the most appropriate cable length and whether the cable or connector exits the unit at the side or bottom. These switches are supplied with an M12 four-pin connector or are pre-leaded with Cenelec cable.
Utilising the gang mounting capability, you can build your own multiple plunger switch using models with a pin plunger or roller plunger.
14CE limit switches are constructed with diecast zinc housing. Each unit within the 14CE series incorporates a fluorocarbon sealing diaphragm that offers protection and enhances reliability. An epoxy sealant has also been used to encapsulate the cable, connector and switch. The factory sealing and sealant protects the integrity of the limit switch and you can trust this limit switch to perform consistently and accurately within the most rugged environments. They will function as expected in environments where petrol, water based or synthetic fluids are present.
Applications:
14CE limit switches are incredibly versatile and can be used in extreme temperature and harsh environments. Example product applications include:
Machine tools: You can use 14CE limit switches to detect tools, or the location of pieces or parts on a CNC tool.
Off-road equipment: 14CE models can be used in crane booms (crane jibs) as a cab door switch.
Material handling: 14CE limit switches can be utilised in vehicle wash systems and forklift trucks. They are ideal for use within dock locks for trucks and trailers.
Textile and print trade machinery: Applications include tensioning, sensing of roll sizes, controlling panels and gates.
Access and mobility solutions: Stairway and vehicle wheelchair lifts use 14CE switches, to monitor movement.
Robotics: This series of limit switch can control the limits of robotic arm movements.
Packaging equipment: Applications include tensioning and roll size sensing. 14CE limit switches can be used on stretch pallet wrapping equipment.
Agricultural machinery: Example applications include grain and livestock equipment.
Machine tools: You can use 14CE limit switches to detect tools, or the location of pieces or parts on a CNC tool.
Off-road equipment: 14CE models can be used in crane booms (crane jibs) as a cab door switch.
Material handling: 14CE limit switches can be utilised in vehicle wash systems and forklift trucks. They are ideal for use within dock locks for trucks and trailers.
Textile and print trade machinery: Applications include tensioning, sensing of roll sizes, controlling panels and gates.
Access and mobility solutions: Stairway and vehicle wheelchair lifts use 14CE switches, to monitor movement.
Robotics: This series of limit switch can control the limits of robotic arm movements.
Packaging equipment: Applications include tensioning and roll size sensing. 14CE limit switches can be used on stretch pallet wrapping equipment.
Agricultural machinery: Example applications include grain and livestock equipment.
Standards
IP Rating:
All models within the 14CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 14CE limit switch also meets NEMA, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 14CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 14CE limit switch also meets NEMA, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Warning
14CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can incur as a result of product failure.
Approvals
CE
Honeywell Snap Action Roller Plunger Limit Switch, NO/NC, 240V - 14CE Series - 14CE2-3
This snap-action limit switch from Honeywell lets you turn your circuitry on and off with mechanical force via its roller-plunger actuator. If you have limited space in your equipment this is an ideal choice, thanks to its compact 49 mm length. It features counter-bored screw heads that fit within the housing of the unit, so no additional space is required to mount it. Thanks to its modular design, this is a versatile choice for bespoke systems.
Features and Benefits
• Housing made of die-cast zinc material that's strong, durable and resistant to oxidation
• Wide operating temperature range of -40°C to +75°C for use in a variety of demanding environments
• Gang-mounting capability lets you set up multiple plunger actuators in one system, giving you design flexibility
• Wide operating temperature range of -40°C to +75°C for use in a variety of demanding environments
• Gang-mounting capability lets you set up multiple plunger actuators in one system, giving you design flexibility
Applications
• Agricultural equipment
• Robotics
• Materials handling
• Robotics
• Materials handling
Is this product safe to use in wet or dusty environments?
Yes, it is. The switch's IP66 (ingress protection) rating indicates that the housing is appropriately sealed to protect it from dust and other small particles, as well as low-pressure water jets.
Approvals
UL; CSA
Approvals
UL, CSA.
Specification
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP65, IP66, IP67, IP68 |
Maximum Current | 5A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 240V |
Connection Type | Cable |
Series | 14CE |
Action Type | Snap Action |
Length | 49mm |
Maximum Operating Temperature | +70°C |
Width | 40mm |
Minimum Operating Temperature | 0°C |
Depth | 16mm |
Mechanical Life | 10000000Cycles |