Siemens
LOGO! standard 7th Generation
- Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
- 8 digital inputs and 4 digital outputs
- Expandable with password security
- Dimensions: H 90 mm x W 72 mm x D 55 mm
Stock No. | Description | Price |
---|---|---|
499-766 | 24RC 8 digital in, 4 digital out | R1099.00 |
499-845 | 12 / 24RC 8 digital in, 4 analog in, 4 digital out | R1099.00 |
499-829 | 230RC 8 digital in, 4 digital out | R1099.00 |
PLC Expansion Module
- Different types of digital expansion modules are available to suit 5th and 6th generation LOGO! controllers
- Expansion modules of different types, including analogue and communications modules, can be mixed giving LOGO! the ability to have different low input and output voltages
- Mechanical interlocking prevents mains voltage and low voltage units being mixed
- Inputs / Outputs - DM8 series: 4
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
469-1616 | Digital module, 6ED1 0551MB000BA1 12 / 24 R | R599.00 |
469-1666 | Digital module, 6ED1 0551FB000BA1 230 R | R599.00 |
442-5734 | Logo expansion unit, 6ED1 055-1HB00-0BA0 | R599.00 |
LOGO! pure 7th Generation
- The LOGO! Pure has all the functionality of the LOGO! standard units, without the function keys or display
- Ideal for applications where no access to the LOGO! is required
- Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
- 8 digital inputs and 4 digital outputs
- Expandable with password security
- Dimensions: H 90 mm x W 72 mm x D 55 mm
- Operating temperature range: 0°C to 55°C
Stock No. | Description | Price |
---|---|---|
499-756 | 24RCO 8 digital in, 4 digital out | R875.00 |
499-762 | 12 / 24RCO 8 digital in, 4 analog in, 4 digital out | R875.00 |
499-823 | 230RCO 8 digital in, 4 digital out | R875.00 |
Transmission Cable
- PI loop control
- Analogue multiplexing
- Adjustable display contrast
- User selectable power up screen
Stock No. | Description | Price |
---|---|---|
238-0689 | LOGO programming cable assembly | R699.00 |
Expansion module AM2 AQ
- 2 channel analogue output 0 - 10 V
Stock No. | Description | Price |
---|---|---|
499-734 | 2 channel analogue output | R925.00 |
Output Module
- Compact design
- LED’s input signal status indication
- No slot rules: the address of the input corresponds to the slot number
- Data is stored centrally
- When a module is removed/replaced data is automatically sent to the new module, removing possible set up errors
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
453-2630 | Output module, 6ES73221HH010AA0 8 x 24 Vdc | R4249.00 |
453-2539 | Output module, 6ES73221BH010AA0 16 x 24 Vdc | R2856.00 |
453-2624 | Output module, 6ES73221BL000AA0 32 x 24 Vdc | R5727.00 |
469-1694 | Output module, 6ES73221HF010AA0 8 relay | R1981.00 |
453-2646 | Output module, 6ES73225HF000AB0 8 x 120 Vdc | R2713.00 |
S7-200 base units - 3rd generation
- New CPU hardware support provides the option to turn off run mode edit to obtain more program memory
- CPU 224XP supports onboard analogue I/O and two communication ports
- CPU 226 includes additional input filters and pulse catch facility
- 0,22 μs processing time per instruction
- Modular expansion up to 256 total I/O (except S7-221)
- Powerful instruction set, and real time performance
- Programming via RS-485 comms port
- All models have EEPROM memories for user program storage
Stock No. | Description | Price |
---|---|---|
488-6757 | s7-221 85 - 246 Vac | R1336.02 |
488-6735 | s7-221 CPU 24 Vdc | R1464.77 |
488-6634 | s7-222 85 - 246 Vac | R2142.53 |
488-6713 | s7-224 24 Vdc | R2828.30 |
488-6814 | s7-224 85 - 246 Vac | R2973.96 |
488-6690 | s7-224 X P 24 Vdc | R4533.47 |
488-6678 | s7-224 X P 85 - 246 Vac | R4958.82 |
488-6662 | s7-226 24 Vdc | R5355.88 |
488-6656 | s7-224 85 - 246 Vac | R5639.74 |
SIMATIC S7-1200 16 x Relais
- Expansion modules to complement the integrated periphery of the CPU's
- For flexible adjustment of the control to the respective task
- Simple adjustment in user application
Stock No. | Description | Price |
---|---|---|
668-3099 | SIMATIC S7-1200 16 x relais output | R1688.00 |
SIMATIC S7-1200 Starter Pack
- CPU 1212C AC-DC / relay
- Input simulator
- 2 m connection cable
- STEP7 BASIC CD
- Manual on CD
- Information material
- Transit box
Stock No. | Description | Price |
---|---|---|
668-3131 | 6ES7212-1BD30-4YB0 | R4099.00 |
Simantec S7-1200
- Single board (SB) expansion module
- Plugs directly into CPU, no changes to CPU dimensions
- Fixed wiring via removable terminal connections
- Simple adjustment in user application
Stock No. | Description | Price |
---|---|---|
668-3121 | SIMATIC S7-1200 2 x input / 2 x output | R625.00 |
668-3125 | SIMATIC S7-1200 1 analog output | R937.00 |
STARTERKIT TP 177 mICRO
- For operating and monitoring machines and plants
- Full graphic 5,7 in. STN touchscreen (analogue / resistive) for the SIMATIC S7-200
- Suitable for use in tight spaces with high-edge programming function
- Network capable (PPI, MPI)
- 5 online languages incl
- Asian and Cyrillic characters
- A PC / PP adapter cable (Stock no. 468-5829) is required to download the programming software
Stock No. | Description | Price |
---|---|---|
488-6145 | 6 AV66500DA010 AA0 | R5399.00 |
Simantec S7
- For fast and efficient serial data exchange via point-to-point coupling
- Simple programming with STEP 7 Basic
Stock No. | Description | Price |
---|---|---|
668-3128 | SIMATIC S7-1200 RS232 | R1250.00 |
668-3119 | SIMATIC S7-1200 RS485 | R1250.00 |