Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with S7-300 Series, Digital, Relay, 120 V
- RS stock no.:
- 453-2630
- Mfr. Part No.:
- 6ES7322-1HH01-0AA0
- Manufacturer:
- Siemens
9 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 17 399,35
(exc. VAT)
R 20 009,25
(inc. VAT)
Units | Per unit |
1 + | R 17 399,35 |
- RS stock no.:
- 453-2630
- Mfr. Part No.:
- 6ES7322-1HH01-0AA0
- Manufacturer:
- Siemens
Legislation and Compliance
Not Applicable
Product Details
Siemens PLC I/O Module, 16 Digital Outputs, 230V AC Input Voltage Rating - SIMATIC Series - 6ES7322-1HH01-0AA0
Expand the connectivity of your control device with this PLC I/O module from Siemens. It takes up to 16 digital outputs, providing a handy connection point to loop extra equipment into a system. As the component switches up to 3600 times an hour, it's sure to keep up with the demands of intense appliance management tasks. Hooking the unit up to a PLC takes but a moment, thanks to its simple 20-pin connector port. By holding its own against loads of up to 1500V AC, the product pushes through sudden surge voltages without a hitch. Use modules like this to manage gear in battery manufacturing lines and packing plants.
Features & Benefits
• Front-facing LED indicators show connection status at a glance for fast spot checks
• Supports AC and DC voltages for flexible installation
• Handles cables up to 1000m in length, so it reaches across large workspace distances
• Measures just 40 (W) x 125 (H) x 120mm (D) to slide into busy setups
• Supports AC and DC voltages for flexible installation
• Handles cables up to 1000m in length, so it reaches across large workspace distances
• Measures just 40 (W) x 125 (H) x 120mm (D) to slide into busy setups
What's the lifespan of this I/O module?
This product has a service life of around 100,000 operations, making for long-lasting hardware control.
Specification
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Series | SIMATIC S7-300 Series |
Number of Outputs | 16 |
Output Type | Digital, Relay |
For Use With | S7-300 Series |
Supply Voltage | 120 V |
Output Current | 2 A |
Cable Length | 600 (Unshielded) m, 1000 (Shielded) m |
Dimensions | 125 x 40 x 120 mm |