- RS stock no.:
- 668-3121
- Mfr. Part No.:
- 6ES7223-0BD30-0XB0
- Manufacturer:
- Siemens
On back order for despatch 2024/05/30
Added
Price (Excl VAT) Each
R 1 610,00
(exc. VAT)
R 1 851,50
(inc. VAT)
Units | Per unit |
1 + | R 1 610,00 |
- RS stock no.:
- 668-3121
- Mfr. Part No.:
- 6ES7223-0BD30-0XB0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens PLC Expansion Module, For Use with S7-1200 Series, 30V DC PLC Module - 6ES7223-0BD30-0XB0
This Siemens PLC expansion module is a crucial component in digital input and output systems. With a voltage category of 30V DC, this module offers precise control over digital signals, ensuring optimal performance in automation processes. The compact dimensions of 62 x 38 x 21 mm make it suitable for various industrial applications.
Features & Benefits
• Dual digital inputs and outputs for seamless integration into existing systems
• Input voltage range from 20.4V to 30V DC, allowing for flexible operation
• Low power loss of 1W for efficient energy consumption
• Short-circuit protection for reliable operation and durability
• Solid-state outputs for high switching capacity and minimal power consumption
• Input voltage range from 20.4V to 30V DC, allowing for flexible operation
• Low power loss of 1W for efficient energy consumption
• Short-circuit protection for reliable operation and durability
• Solid-state outputs for high switching capacity and minimal power consumption
Applications
• Suitable for digital input and output control in industrial automation
• Ideal for use in PLC systems for monitoring and controlling processes
• Suitable for applications requiring precise digital signal handling
• Ideal for use in PLC systems for monitoring and controlling processes
• Suitable for applications requiring precise digital signal handling
Can it handle multiple digital inputs simultaneously?
Yes, the Siemens PLC expansion module can handle up to 2 digital inputs at once, making it versatile for various automation applications.
Will it provide reliable short-circuit protection?
Yes, the module offers short-circuit protection to ensure the longevity and safety of your system.
Is it compatible with other Siemens S7-1200 Series components?
Yes, this expansion module is designed to seamlessly integrate with other Siemens S7-1200 Series products, providing a comprehensive automation solution.
Specification
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Number of Inputs | 2 |
Input Type | Digital |
Number of Outputs | 2 |
Output Type | Digital |
For Use With | S7-1200 Series |
Dimensions | 62 x 38 x 21 mm |
- RS stock no.:
- 668-3121
- Mfr. Part No.:
- 6ES7223-0BD30-0XB0
- Manufacturer:
- Siemens