Siemens SIMATIC S7-300 Series Series Digital I/O Module for Use with SIMATIC S7-300 Series, Digital, Relay
- RS stock no.:
- 469-1694
- Mfr. Part No.:
- 6ES7322-1HF01-0AA0
- Manufacturer:
- Siemens
1 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 5 400,00
(exc. VAT)
R 6 210,00
(inc. VAT)
Units | Per unit |
1 + | R 5 400,00 |
- RS stock no.:
- 469-1694
- Mfr. Part No.:
- 6ES7322-1HF01-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Digital I/O Module, 24V DC Load Voltage, 8 Digital Outputs - SIMATIC Series - 6ES7322-1HF01-0AA0
Need a device to monitor the activities of your automation equipment? Choose this digital I/O module from Siemens. It accommodates up to eight digital outputs, so you can depend on it for enhanced productivity. A rated load voltage of 24V DC means it's suitable for use in low-power systems. Thanks to low power loss of just 3.2W, it's an energy-efficient option. A component like this is ideal for applications such as automotive manufacturing, climate control and production lines.
Features & Benefits
• Light weight of 190g puts minimal strain on your equipment
• Long lifespan of up to 300,000 operating cycles for reliable performance
• Green LED indicator for ease of status monitoring
• Compact dimensions of 125 (H) x 40 (W) x 120mm (D) to fit in tight spaces
• Accommodates unshielded cables up to 600m in length and shielded cables up to 1000m in length to support long-distance connections
• Long lifespan of up to 300,000 operating cycles for reliable performance
• Green LED indicator for ease of status monitoring
• Compact dimensions of 125 (H) x 40 (W) x 120mm (D) to fit in tight spaces
• Accommodates unshielded cables up to 600m in length and shielded cables up to 1000m in length to support long-distance connections
Why do I need an I/O module?
I/O modules identify hazards such as communication errors and cross faults that could negatively affect your operations. By alerting you to potential problems, they help to increase workplace safety and enhance efficiency.
Specification
Attribute | Value |
---|---|
Accessory Type | Digital I/O Module |
Range | SIMATIC |
Series | SIMATIC S7-300 Series |
Output Type | Digital, Relay |
Number of Outputs | 8 |
For Use With | SIMATIC S7-300 Series |
Output Current | 2 A |
Cable Length | 1000m |
Dimensions | 125 x 40 x 120 mm |
- RS stock no.:
- 469-1694
- Mfr. Part No.:
- 6ES7322-1HF01-0AA0
- Manufacturer:
- Siemens