Siemens SIMATIC S7-300 Series Series PLC I/O Module for Use with SIMATIC S7-300 Series, Digital, 24 V
- RS stock no.:
- 453-2539
- Mfr. Part No.:
- 6ES7322-1BH01-0AA0
- Manufacturer:
- Siemens
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 9 820,32
(exc. VAT)
R 11 293,37
(inc. VAT)
Units | Per unit |
1 + | R 9 820,32 |
- RS stock no.:
- 453-2539
- Mfr. Part No.:
- 6ES7322-1BH01-0AA0
- Manufacturer:
- Siemens
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Siemens PLC I/O Module, 24V DC Voltage Rating, 4A Output Current - SIMATIC Series - 6ES7322-1BH01-0AA0
Link your PLC to peripheral devices with this I/O module from Siemens. It lets you manage and configure components, such as sensors and actuators, to communicate effectively with your industrial equipment. Thanks to the unit's 16 output ports, you can send control signals to multiple devices at the same time, increasing productivity. As the module consumes just 80mA of current, it's an energy-efficient option. Thermoplastic housing provides the impact protection needed for use in harsh environments, while air vents support passive cooling from the environment, reducing heat accumulation for optimal performance. Modules like this are commonly found in the automotive industry.
• Compact dimensions of 125 (height) x 40 (width) x 120mm (depth) for installation in confined spaces
• Light weight of 190g for minimal strain on your equipment
• 20-pin front connector to link up to 20 transducers for versatility
• Light weight of 190g for minimal strain on your equipment
• 20-pin front connector to link up to 20 transducers for versatility
What's the maximum cable length for this I/O module?
You can use a shielded cable to transmit data over a distance of up to 1,000m. With an unshielded cable, the maximum cable length is 600m.
Specification
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Series | SIMATIC S7-300 Series |
Number of Outputs | 16 |
Output Type | Digital |
For Use With | SIMATIC S7-300 Series |
Supply Voltage | 24 V |
Output Current | 4 A |
Cable Length | 600 (unshielded) m, 1000 (shielded) m |
Maximum Operating Temperature | +60°C |
Dimensions | 125 x 40 x 120 mm |