Sick

Automation & Control Gear

Viewing 1 - 20 of 5202 products
Compare selected 0/8
View as:
Price
(Price shown excludes VAT)
Description
Product Details
  • R 61,488.911 Kit
Sick 50 mm Monochrome Vision Sensor - 640 x 480 pixels
  • Light SourceWhite Light
  • Imaging TechnologyCMOS
  • Vision Color TypeMonochrome
  • Detection Range50 mm
  • Resolution640 x 480 pixels
See similar products in Vision Sensors
  • R 4,970.84Each
Sick Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 100 mm Detection Range
  • Sensor StyleBlock
  • Detection TypeDiffuse
  • Detection Range2 mm → 100 mm
  • Output TypePNP
  • Electrical ConnectionM8 4 Pin Connector
See similar products in Photoelectric Sensors
  • R 690.76Each
Sick Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 10 → 30 V dc, IP67
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Thread SizeM12 x 1
  • Output TypeNPN
  • Detection Range4 mm
See similar products in Proximity Sensors
  • R 10,737.86Each
Sick Guided Radar Level Radar, 0-10 V, 4-20 mA Output, Vertical, PBT Body
  • Device TypeGuided Radar
  • Mounting TypeVertical
  • Switch Output0-10 V, 4-20 mA
  • Body MaterialPBT
  • Minimum Operating Temperature-20°C
See similar products in Level Sensors
  • R 1,260.79Each
Sick Fibre Optic Lead for Use with WLL160(T), WLL170-2/WLL170T-2, WLL180T, WLL190T-2
  • Accessory TypeFibre Optic Lead
  • For Use WithWLL160(T), WLL170-2/WLL170T-2, WLL180T, WLL190T-2
See similar products in Sensor Accessories
  • R 10,365.75Each
Sick Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 200 → 1300 mm Detection, PNP Output, 9 → 30 V
  • Body StyleBarrel
  • Thread SizeM30 x 1.5
  • Sensor TechnologyUltrasonic
  • Output TypePNP
  • Detection Range200 → 1300 mm
See similar products in Proximity Sensors
  • R 33,112.96Each
Sick Fixed Cable Bar code reader, 10 → 30 V dc
  • Device TypeBarcode Reader
  • Connection TypeCable
  • Optical TechnologyLaser
  • Reading Distance365mm
  • Maximum DC Voltage30V
See similar products in Identification Sensors
  • R 5,904.77Each
Sick Background Suppression Photoelectric Sensor, Block Sensor, 150 mm → 500 mm Detection Range
  • Sensor StyleBlock
  • Detection TypeBackground Suppression
  • Detection Range150 mm → 500 mm
  • Output TypePNP
  • Electrical ConnectionM12 4 Pin Connector
See similar products in Photoelectric Sensors
  • R 13,007.72Each
Sick Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 3400 mm Detection, Analogue Output, 9 →
  • Thread SizeM30 x 1.5
  • Sensor TechnologyUltrasonic
  • Body StyleBarrel
  • Output TypeAnalogue
  • Detection Range350 → 3400 mm
See similar products in Proximity Sensors
  • R 7,918.48Each
  • R 6,306.26Each
Sick Photoelectric Sensor
  • Output TypePNP
  • Light SourceLED
  • IP RatingIP66, IP67, IP69
  • Response Time<330 μs
  • Housing MaterialMetal
See similar products in Photoelectric Sensors
  • R 14,428.52Each
Sick Absolute Absolute Encoder, 8192 ppr, Gray, SSI Signal, Solid Type, 10mm Shaft
  • Encoder TechnologyAbsolute
  • Pulses Per Revolution8192
  • Maximum Revolutions10000rpm
  • Output Signal TypeGray, SSI
  • Shaft TypeSolid
See similar products in Motion Control Sensors
  • R 270.40Each
Sick Magnet for Use with Magnetic Proximity Sensor
  • Accessory TypeMagnet
  • For Use WithMagnetic Proximity Sensor
  • ApplicationMagnetic Proximity Sensor
  • ShapeCylindrical
See similar products in Sensor Accessories
  • R 3,225.49Each
Sick Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading400bar
  • Accuracy±0.5 %
  • Output TypeAnalogue
See similar products in Pressure Sensors
  • R 796.24Each
Sick Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Thread SizeM8 x 1
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Output TypePNP
  • Detection Range2 mm
See similar products in Proximity Sensors
  • R 406.76Each
Sick Sensor Reflector for Use with Retroreflective Sensors
  • Accessory TypeSensor Reflector
  • For Use WithRetroreflective Sensors
See similar products in Sensor Accessories
  • R 3,358.36Each
Sick Label Sensor 3 mm, Infrared LED, PNP, 100 mA, 10 → 30 V, IP65
  • Detection Range3 mm
  • Light SourceInfrared LED
  • Output TypePNP
  • Maximum Current100 mA
  • Switching Frequency10 kHz
See similar products in Registration Sensors
  • R 22,288.83Each
Sick Guided Radar Level Radar, 0-10 V, 4-20 mA Output, Vertical, Stainless Steel Body
  • Device TypeGuided Radar
  • Mounting TypeVertical
  • Switch Output0-10 V, 4-20 mA
  • Body MaterialStainless Steel
  • Communication ProtocolIO-LINK
See similar products in Level Sensors
  • R 12,469.37Each
Sick deTec2 Core Series Light Curtain Sender, 30mm Resolution
  • SeriesdeTec2 Core
  • Beam Resolution30mm
  • Component TypeSender
  • Safety Type2
  • SIL IEC 615081
See similar products in Light Curtains
  • R 4,434.96Each
Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range
  • Sensor StyleBlock
  • Detection TypeRetroreflective
  • Detection Range0 → 4 m
  • Output TypeNPN/PNP
  • Electrical ConnectionM12 5 Pin Connector
See similar products in Photoelectric Sensors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+27(0)11 6919300