ifm electronic

Automation & Control Gear

Viewing 1 - 20 of 526 products
Compare selected 0/8
View as:
Price
(Price shown excludes VAT)
Description
Product Details
  • R 19,025.67Each
ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 100 L/min Max
  • Media MonitoredLiquid
  • Device TypeMagnetic-Inductive
  • Minimum Flow Rate0.2 L/min
  • Maximum Flow Rate100 L/min
  • Supply Voltage19 → 30 V dc
See similar products in Flow Sensors
  • R 12,016.01Each
ifm electronic Pressure Sensor, 5mbar Min, 0.1bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading5mbar
  • Maximum Pressure Reading0.1bar
  • Accuracy±0.6 %
  • Output TypeAnalogue + PNP-NO/NC Programmable
See similar products in Pressure Sensors
  • R 9,446.78Each
ifm electronic Diffuse Distance Sensor, Block Sensor, 200 mm → 10 m Detection Range
  • Sensor StyleBlock
  • Detection TypeDiffuse
  • Detection Range200 mm → 10 m
  • Output TypePNP
  • Electrical ConnectionM12 Connector
See similar products in Photoelectric Sensors
  • R 4,959.78Each
ifm electronic Vibration Sensor, 25mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C
  • Maximum Shock / Vibration25mm/s
  • Maximum Current500 mA
  • Maximum DC Voltage32V
  • Contact Resistance500Ω
  • Width27 (Dia.)mm
See similar products in Vibration Sensors
  • R 2,781.14Each
ifm electronic Pressure Sensor, 0bar Min, 160bar Max, Analogue Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading160bar
  • Accuracy±0.5 %
  • Output TypeAnalogue
See similar products in Pressure Sensors
  • R 1,523.68Each
ifm electronic Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP & NPN Output, 10 → 36 V dc,
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Thread SizeM18 x 1
  • Output TypePNP & NPN
  • Detection Range8 mm
See similar products in Proximity Sensors
  • R 1,748.84Each
ifm electronic Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP & NPN Output, 10 → 36 V dc,
  • Thread SizeM12 x 1
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Output TypePNP & NPN
  • Detection Range4 mm
See similar products in Proximity Sensors
  • R 3,148.12Each
  • R 4,958.87Each
ifm electronic Vibration Sensor, 0 → 50mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C
  • Maximum Shock / Vibration0 → 50mm/s
  • Maximum Current500 mA
  • Maximum DC Voltage32V
  • Length73.1mm
  • Minimum Operating Temperature-25°C
See similar products in Vibration Sensors
  • R 8,027.42Each
ifm electronic Flow Controller, 200 → 3000 (Gas) cm³/s, 3 → 300 (Liquid) cm³/s, PNP Output, 19 →
  • Maximum Flow Rate3 → 300 (Liquid) cm³/s, 200 → 3000 (Gas) cm³/s
  • Electrical ConnectionM12 Connector
  • Control OutputPNP
  • Supply Voltage19 → 36 V dc
  • Display ScreenLED
See similar products in Flow Controllers
  • R 18,980.98Each
ifm electronic SU Series Ultrasonic Flow Meter for Liquid, 0 L/min Min, 50 L/min Max
  • Media MonitoredLiquid
  • Device TypeUltrasonic
  • Minimum Flow Rate0 L/min
  • Maximum Flow Rate50 L/min
  • Supply Voltage19 → 30 V dc
See similar products in Flow Sensors
  • R 1,650.88Each
ifm electronic Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP & NPN Output, 10 → 36 V
  • Body StyleBarrel
  • Thread SizeM30 x 1.5
  • Sensor TechnologyInductive
  • Output TypePNP & NPN
  • Detection Range15 mm
See similar products in Proximity Sensors
  • R 1,280.93Each
  • R 9,463.68Each
ifm electronic Electronic Level Sensor, PNP Output, Stainless Steel Body
  • Switch OutputPNP
  • Body MaterialStainless Steel
  • Minimum Operating Temperature0°C
  • Maximum Operating Temperature+60°C
  • Maximum Current200 mA
See similar products in Level Sensors
  • R 16,493.31Each
ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 50 L/min Max
  • Media MonitoredLiquid
  • Device TypeMagnetic-Inductive
  • Minimum Flow Rate0.2 L/min
  • Maximum Flow Rate50 L/min
  • Supply Voltage19 → 30 V dc
See similar products in Flow Sensors
  • R 2,046.25Each
ifm electronic Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP & NPN Output, 10 → 36 V
  • Thread SizeM30 x 1.5
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Output TypePNP & NPN
  • Detection Range15 mm
See similar products in Proximity Sensors
  • R 10,352.17Each
ifm electronic Background Suppression Distance Sensor, Block Sensor, 1 mm → 75 m Detection Range
  • Sensor StyleBlock
  • Detection TypeBackground Suppression
  • Detection Range1 mm → 75 m
  • Output TypePNP
  • Electrical ConnectionM12 Connector
See similar products in Photoelectric Sensors
  • R 1,409.38Each
ifm electronic Encoder Wheel
  • Accessory TypeEncoder Wheel
  • ApplicationShaft Encoding
See similar products in Sensor Accessories
  • R 4,528.09Each
ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Gas, Liquid, 200 (Gases) ccm/s, 3 (Liquids) ccm/s
  • Media MonitoredGas, Liquid
  • Device TypeModular Flow Monitoring
  • Minimum Flow Rate3 (Liquids) ccm/s, 200 (Gases) ccm/s
  • Maximum Flow Rate300 (Liquids) cm³/s, 3000 (Gases) cm³/s
  • Connection TypeM18 x 1.5
See similar products in Flow Sensors
  • R 5,724.11Each
ifm electronic Vibration Sensor, 25mm/s Max, 20 mA Max, 32V Max, -30°C → +125°C
  • Maximum Shock / Vibration25mm/s
  • Maximum Current20 mA
  • Maximum DC Voltage32V
  • Contact Resistance720Ω
  • Width22 (Dia.)mm
See similar products in Vibration Sensors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+27(0)11 6919300