Extech

Test & Measurement

Viewing 121 - 140 of 272 products
Compare selected 0/8
View as:
Price
(Price shown excludes VAT)
Description
Product Details
  • R 2,496.80Each
Extech RH300 Psychrometer, 158°F Max, ±1.8 °F Accuracy, Digital Display, Battery-Powered
  • Maximum Measurement158°F
  • Best Accuracy±1.8 °F
  • Display TypeDigital
  • Power SourceBattery
  • Model Number pRH300
See similar products in Moisture Meters
  • R 8,163.82Each
Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm
  • Best Accuracy±0.05 %
  • CategoryLaser
  • Model Number p461995
  • Battery TypeAA
  • Display TypeDigital
See similar products in Tachometers
  • R 27,269.95Each
Extech TM500 Thermocouple Temperature Data Logger, 12 Input Channel(s)
  • Number of Input Channels12
  • Model NumberTM500
  • Data Logger TypeThermocouple Temperature
See similar products in Data Loggers
  • R 18,777.94Each
Extech SL400 Sound Level Meter, 30dB to 143dB, 8kHz max
  • Maximum Sound Level143dB
  • Minimum Sound Level30dB
  • DOSE MeasurementYes
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • R 4,210.05Each
Extech 45168CP Vane Anemometer, 20m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative
  • Model Number p45168CP
  • Measurement ParametersAir Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity
  • Maximum Air Velocity20m/s
  • Best Air Velocity Accuracy±3 %
  • Air Velocity Resolution0.1m/s
See similar products in Anemometers
  • R 79,508.20Each
  • R 3,953.33Each
Extech 480403 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max
  • Connection TypeCrocodile Clip
  • Overvoltage CategoryCAT III 600V
  • Display TypeLED
  • Safety CategoryCAT III 600VV
  • Maximum Frequency400Hz
See similar products in Phase Rotation Testers
  • R 1,239.16Each
Extech 445815 Digital Hygrometer, ±4 %RH Accuracy, +14 → 140°C Max, 10 → 99%RH Max
  • Absolute Maximum Temperature Measurement+14 → 140°C
  • Maximum Humidity Measurement10 → 99%RH
  • Hygrometer TypeThermohygrometer
  • Best Temperature Measurement Accuracy1 °C
  • Model Number p445815
See similar products in Hygrometers
  • R 14,792.90Each
  • R 4,187.25Each
  • R 70,151.56Each
Extech PQ3450-30 Power & Energy Data Logger
  • Model NumberPQ3450-30
  • Measurement ParametersCurrent, Power, Voltage
  • Data Logger TypePower & Energy
See similar products in Data Loggers
  • R 15,883.05Each
Extech PRC15-NIST Current & Voltage Calibrator, Max Voltage 20V, Max Current 50mA
  • Absolute Maximum Voltage Measurement20V
  • Absolute Maximum Current Measurement50mA
  • Best Accuracy0.01 %
See similar products in Current & Voltage Calibrators
  • R 10,269.06Each
Extech EA15-NIST Handheld Thermometer for Temperature measurement Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1999.9°F
  • Absolute Maximum Temperature Measurement+1999.9°F
  • Model NumberEA15-NIST
  • Thermometer TypeHandheld
  • Probe TypeE, J, K, N, R, S, T
  • ApplicationTemperature measurement
See similar products in Digital Thermometers
  • R 2,689.22Each
Extech 42510A Mini IR Thermometer, -50°C Min, +650°C Max, ±1 Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+650°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Distance to Spot Ratio12:1
  • Absolute Minimum Temperature Measurement-50°C
See similar products in Infrared Thermometers
  • R 10,544.61Each
Extech SDL310 Vane Anemometer, 25m/s Max, Measures Air Velocity, Temperature
  • Model Number pSDL310
  • Measurement ParametersAir Velocity, Temperature
  • Maximum Air Velocity25m/s
  • Best Air Velocity Accuracy±2 %
  • Air Velocity Resolution0.01m/s
See similar products in Anemometers
  • R 11,906.47Each
  • R 106,408.54Each
  • R 19,244.80Each
Extech PRC30-NIST Multi Function Calibrator, 50mA, 20V, 6.3 x 3.2 x 1.7in
  • Maximum Voltage Measurement20V
  • Maximum Current Measurement50mA
  • Dimensions6.3 x 3.2 x 1.7in
  • Model Number pPRC30-NIST
See similar products in Multi Function Calibrators
  • R 1,076.16Each
Extech K Spring Loaded K Temperature Probe, 93 °C Max
  • Sensor TypeK
  • Probe Tip TypeSpring Loaded
  • Probe TypeK
  • Maximum Temperature Measurement93 °C
See similar products in Temperature Probes
  • R 10,491.03Each
Extech Sound Level Meter, 35dB to 130dB
  • Maximum Sound Level130dB
  • Minimum Sound Level35dB
  • DOSE MeasurementNo
  • Data LoggingNo
See similar products in Sound Level Meters
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+27(0)11 6919300