RS Automation Solutions

Bearings Structural and Conveyor

Nylon Polyamide Wheel Stainless Steel Fork Medium Duty Series INOX 20

  • Plate fixing castor made from hygienic materials
  • Resistant to corrosion, abrasion and shock
  • Easy running under heavy loads
  • Operating temperature: -30°C to +80°C
  • Wheel series P
Nylon Polyamide Wheel Stainless Steel Fork Medium Duty Series INOX 20
Stock No. Description Price
227-0447 80 mm 150 kg, swivel braked nylon-polyamide R285.87
227-0453 80 mm 150 kg, swivel braked nylon R300.64
227-0425 80 mm 150 kg, swivel un-braked nylon-polyamide R201.20

Male / Female Mounts

  • Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male / male, male / female and female / female)
  • Good vibration isolation in rotating / reciprocating equipment
Male / Female Mounts
Stock No. Description Price
237-1988 M-F Cylind. mount M6,33.6daN comp. load R131.60
237-1944 M-F Cylind. mount M4,25.5daN comp. load R110.56
298-3115 M-F Cylind. mount M6,87.6daN comp. load R116.92
298-3159 M-F Cylind. mount M8,105.2daN comp. load R204.64
298-3121 M-F Cylind. mount M8,26.4daN comp. load R122.00

Flange Mount Electromagnetic Brake Series FSB

  • The friction disc is coupled to the shaft to be braked, but is capable of moving axially
  • Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
  • Brake torque is generated on both faces of the friction disc
Flange Mount Electromagnetic Brake Series FSB
Stock No. Description Price
267-7630 Body diameter 88,90 mm, torque 3,95 Nm R1374.39
267-7595 Body diameter 34,93 mm, torque 0,113 Nm R493.38
267-7624 Body diameter 61,87 mm 1,69 Nm R1093.71
267-7602 Body diameter 44,50 mm 0,339 Nm R604.75

Nickel Bellows

  • High torsional stiffness
  • High quality of translation of motion
  • Suitable for drives associated with instruments
  • Grub screw fixing
Nickel Bellows
Stock No. Description Price
748-285 Nickel bellows coupling, 10 x 10 mm bore R536.12
748-291 Nickel bellows coupling, 12 x 12mm bore R536.30
748-235 Nickel bellows coupling, 6 x 6 mm bore R414.56
748-207 Nickel bellows coupling, 3 x 3 mm bore R414.46

Clutch - Shaft Mount Series SL

  • Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft
  • Coupling mounting types allow end-to-end shafts to be connected
Clutch - Shaft Mount Series SL
Stock No. Description Price
267-7680 Body diameter 22,94 mm, torque 0,28 Nm R432.38
267-7719 Body diameter 45,21 mm, torque 1,70 Nm R789.52
267-7725 Body diameter 50,8 mm, torque 2,83 Nm R797.37

Couplings

  • Backlash-free
  • Can handle large radial shaft misalignment
  • Constant low bearing side loads
  • Electrically isolating
Couplings
Stock No. Description Price
693-0783 Clamp oldhamcoupler, 1/4in ID 25mm Al hub R76.00
693-0764 Clamp oldham coupler, 4 mm ID 19 mm Al hub R54.67
693-0777 Clamp oldham coupler, 6 mm ID 19 mm Al hub R54.62
693-0786 Clamp oldham coupler, 8 mm ID 25 mm Al hub R76.00

Nylon Polyamide Wheel Steel Fork Heavy Duty Series P60

  • Zinc plated body
  • Hygienic materials and design
  • Corrosion, abrasion and shock resistant
  • Wheel series P
Nylon Polyamide Wheel Steel Fork Heavy Duty Series P60
Stock No. Description Price
435-2298 100 mm 450 kg , swivel R426.45

Metric Pitch Timing Belt Pulleys

  • Aluminium timing pulleys to suit all polyurethane timing belts
  • Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Metric Pitch Timing Belt Pulleys
Stock No. Description Price
744-536 Timing pulley, 32 teeth 6 mm W 2.5 mm pitch R111.96
744-508 Timing pulley, 16 teeth 6 mm W 2.5 mm pitch R82.18
744-514 Timing pulley, 22 teeth 6 mm W 2.5 mm pitch R98.47
744-520 Timing pulley, 28 teeth 6 mm W 2.5 mm pitch R102.89
744-542 Timing pulley, 48 teeth 6 mm W 2.5 mm pitch R143.36

Clutch - Coupling Mount Series SO

  • Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft
  • Coupling mounting types allow end-to-end shafts to be connected
Clutch - Coupling Mount Series SO
Stock No. Description Price
267-7769 Body diameter 50,8 mm, torque 2,83 Nm R786.74

O-Ring KIT

  • Nitrile NBR70 splicing kit for fast on the spot production of O rings, reducing down time
  • Replacement nitrile O ring cord available separately
O-Ring KIT
Stock No. Description Price
136-601 O Ring splicing kit R596.72

Plain Bearing Type Universal Joints

  • Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint
  • Steel unbored universal joints suitable for application with a maximum speed of 1200 rpm
  • The soft core enables easy machining of the joints to the required diameters
Plain Bearing Type Universal Joints
Stock No. Description Price
264-5330 13 mm OD R251.05
264-5346 17 mm OD R251.74
264-5368 20 mm OD R255.25
264-5374 23 mm OD R269.52
264-5380 26 mm OD R273.58
264-5396 29 mm OD R291.68
264-5403 32 mm OD R348.26
264-5425 40 mm OD R450.61

O-Ring Kits

  • Essential for emergencies and quick repairs
  • Four kits available containing either metric or imperial O rings, in nitrile or viton™
O-Ring Kits
Stock No. Description Price
245-9628 Metric viton (TM) O-ring kit R908.71
756-028 Imperial nitrile O-ring kit R196.05
756-034 Metric nitrile O-ring kit R164.03
756-040 Imperial viton (TM) O-ring kit R922.19