Magigoo PP (Polypropylene) Tool Box 322 mm 432 mm 559mm

Subtotal (1 unit)*

R 1 980,00

(exc. VAT)

R 2 277,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,980.00

*price indicative

RS stock no.:
926-902
Mfr. Part No.:
6100001674
Manufacturer:
Magigoo
Find similar products by selecting one or more attributes.
Select all

Brand

Magigoo

Product Type

Tool Box

Material

PP (Polypropylene)

Sub Type

Box

Length

432mm

Width

559mm

Height

322mm

Wheeled

No

Lock Type

Lockable

Tray Type

Removable Tool Tray

Colour

Anthracite Grey, Black, Blue

Weight

5.9kg

Number of Trays

1

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
SI
The Magigoo toolbox is a robust and modular storage solution designed for seamless connectivity and organisation, featuring a patented one-hand mechanism that ensures intuitive use. Its stackable design enhances storage efficiency for various applications.

Made of Durable PP, ensuring long-lasting performance

Aluminium rails allow for easy docking of ProClick tool bags

Safety Lock feature provides optional padlock secure storage

Stackable and compatible with L-BOXX product lines for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy