Magigoo 5 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- RS stock no.:
- 926-908
- Mfr. Part No.:
- 6100001676
- Manufacturer:
- Magigoo
Subtotal (1 unit)*
R 3 980,00
(exc. VAT)
R 4 577,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,980.00 |
*price indicative
- RS stock no.:
- 926-908
- Mfr. Part No.:
- 6100001676
- Manufacturer:
- Magigoo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magigoo | |
| Product Type | Tool Box | |
| Material | Polypropylene | |
| Sub Type | Tool Box | |
| Number of Compartments | 5 | |
| Length | 432mm | |
| Width | 559mm | |
| Height | 476mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 5 | |
| Colour | Anthracite Grey, Black, Blue | |
| Weight | 15.5kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Magigoo | ||
Product Type Tool Box | ||
Material Polypropylene | ||
Sub Type Tool Box | ||
Number of Compartments 5 | ||
Length 432mm | ||
Width 559mm | ||
Height 476mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 5 | ||
Colour Anthracite Grey, Black, Blue | ||
Weight 15.5kg | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- SI
The Magigoo Large Drawer Tool Box provides an exceptional workshop storage solution for professional workspaces. This rigid unit delivers heavy duty organisation for specialists demanding Rapid equipment access.
Modular design allows for stacking and secure connection
Aluminium rails facilitate the docking of ProClick tool bags
Safety Lock enables secure transport and storage
Designed for compatibility with L-BOXX product lines
Related links
- Magigoo 2 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 3 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 1 Drawer PP (Polypropylene) Tool Box 476 mm 432 mm 559mm
- Magigoo 0 Drawer Polypropylene Tool Box 170 mm 432 mm 559mm
- Magigoo PP (Polypropylene) Tool Box 322 mm 432 mm 559mm
- Magigoo 0 Drawer Polypropylene Tool Box Wheeled 419 mm 320 mm 400mm
- Facom 5 Drawer Polypropylene Tool Case 205 mm 486 mm 430mm
- Magigoo Polypropylene Tool Box Accessory for use with Large 3 Drawer Tool Box
