Magigoo 0 Drawer Polypropylene Tool Box 170 mm 432 mm 559mm
- RS stock no.:
- 926-903
- Mfr. Part No.:
- 6100001673
- Manufacturer:
- Magigoo
Subtotal (1 unit)*
R 1 380,00
(exc. VAT)
R 1 587,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,380.00 |
*price indicative
- RS stock no.:
- 926-903
- Mfr. Part No.:
- 6100001673
- Manufacturer:
- Magigoo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magigoo | |
| Product Type | Tool Box | |
| Material | Polypropylene | |
| Sub Type | Tool Box | |
| Number of Compartments | 6 | |
| Length | 432mm | |
| Width | 559mm | |
| Height | 170mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Number of Drawers | 0 | |
| Colour | Anthracite Grey, Black, Blue | |
| Number of Trays | 1 | |
| Weight | 4.1kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Magigoo | ||
Product Type Tool Box | ||
Material Polypropylene | ||
Sub Type Tool Box | ||
Number of Compartments 6 | ||
Length 432mm | ||
Width 559mm | ||
Height 170mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Number of Drawers 0 | ||
Colour Anthracite Grey, Black, Blue | ||
Number of Trays 1 | ||
Weight 4.1kg | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- SI
The Magigoo toolbox is a robust, modular storage solution designed for efficient organisation and transport of tools and accessories, combining a patented one-hand mechanism with expandable compatibility for diverse storage needs.
Modular design allows for stackable storage and easy transport
Robust construction from PP ensures durability and longevity
Equipped with integrated aluminium rails for docking tool bags
Features partitions for enhanced internal organisation
Related links
- Magigoo 5 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 2 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 3 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 1 Drawer PP (Polypropylene) Tool Box 476 mm 432 mm 559mm
- Magigoo PP (Polypropylene) Tool Box 322 mm 432 mm 559mm
- Magigoo 0 Drawer Polypropylene Tool Box Wheeled 419 mm 320 mm 400mm
- SAM 1 Drawer Tool Box 170 mm 480 mm 210mm
- Raaco Plastic Tool Box 170 mm 425 mm 215mm
