Magigoo 1 Drawer PP (Polypropylene) Tool Box 476 mm 432 mm 559mm
- RS stock no.:
- 926-906
- Mfr. Part No.:
- 6100001678
- Manufacturer:
- Magigoo
Subtotal (1 unit)*
R 3 580,00
(exc. VAT)
R 4 117,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,580.00 |
*price indicative
- RS stock no.:
- 926-906
- Mfr. Part No.:
- 6100001678
- Manufacturer:
- Magigoo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magigoo | |
| Product Type | Tool Box | |
| Material | PP (Polypropylene) | |
| Sub Type | Box | |
| Length | 432mm | |
| Width | 559mm | |
| Height | 476mm | |
| Wheeled | No | |
| Lock Type | Lockable | |
| Number of Drawers | 1 | |
| Tray Type | Pulling | |
| Colour | Anthracite Grey, Black, Blue | |
| Weight | 11.4kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Magigoo | ||
Product Type Tool Box | ||
Material PP (Polypropylene) | ||
Sub Type Box | ||
Length 432mm | ||
Width 559mm | ||
Height 476mm | ||
Wheeled No | ||
Lock Type Lockable | ||
Number of Drawers 1 | ||
Tray Type Pulling | ||
Colour Anthracite Grey, Black, Blue | ||
Weight 11.4kg | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- SI
The Magigoo Large Drawer Tool Box provides an exceptional workshop storage solution for professional workspaces. This rigid unit delivers heavy duty organisation for specialists demanding Rapid equipment access.
Permanently installed drawer and two 120% pull-outs for convenient tool access
Integrated aluminium rails provide stability and serve as docking points for additional accessories
Lockable with a safety lock and optional padlock for enhanced security
Compatible with L-BOXX product lines for versatile use in various settings
Related links
- Magigoo 5 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 2 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 3 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo PP (Polypropylene) Tool Box 322 mm 432 mm 559mm
- Magigoo 0 Drawer Polypropylene Tool Box 170 mm 432 mm 559mm
- Magigoo Polypropylene Tool Box Accessory for use with Large 3 Drawer Tool Box
- Magigoo 0 Drawer Polypropylene Tool Box Wheeled 419 mm 320 mm 400mm
- Stanley FatMax 1 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
