Magigoo 2 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm

Subtotal (1 unit)*

R 3 180,00

(exc. VAT)

R 3 657,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,180.00

*price indicative

RS stock no.:
926-905
Mfr. Part No.:
6100001677
Manufacturer:
Magigoo
Find similar products by selecting one or more attributes.
Select all

Brand

Magigoo

Material

Polypropylene

Product Type

Tool Box

Sub Type

Tool Box

Number of Compartments

2

Length

432mm

Width

559mm

Height

476mm

Lock Type

Padlock

Wheeled

No

Number of Drawers

2

Colour

Anthracite Grey, Black, Blue

Weight

10kg

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
SI
The Magigoo Large Drawer Tool Box provides an exceptional workshop storage solution for professional workspaces. This rigid unit delivers heavy duty organisation for specialists demanding Rapid equipment access.

Modular and stackable design for versatile storage options

Two 120% pull-outs allow for easy access to organised tools

Integrated aluminium rails enhance stability and docking capabilities

Lockable with Safety Lock for added security during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy