Magigoo 3 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm

Subtotal (1 unit)*

R 3 580,00

(exc. VAT)

R 4 117,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,580.00

*price indicative

RS stock no.:
926-907
Mfr. Part No.:
6100001675
Manufacturer:
Magigoo
Find similar products by selecting one or more attributes.
Select all

Brand

Magigoo

Product Type

Tool Box

Material

Polypropylene

Number of Compartments

3

Sub Type

Tool Box

Length

432mm

Width

559mm

Height

476mm

Wheeled

No

Lock Type

Padlock

Number of Drawers

3

Colour

Anthracite Grey, Black, Blue

Weight

12.9kg

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
SI
The Magigoo Large Drawer Tool Box provides an exceptional workshop storage solution for professional workspaces. This rigid unit delivers heavy duty organisation for specialists demanding Rapid equipment access.

Modular and stackable for versatile storage solutions

Constructed with Durable materials, including PP and ABS, ensuring longevity

Integrated Safety Lock provides secure transport options

Compatible with multiple L-BOXX product lines for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy