Magigoo 0 Drawer Polypropylene Tool Box Wheeled 419 mm 320 mm 400mm
- RS stock no.:
- 926-901
- Mfr. Part No.:
- 6100001672
- Manufacturer:
- Magigoo
Subtotal (1 unit)*
R 3 380,00
(exc. VAT)
R 3 887,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,380.00 |
*price indicative
- RS stock no.:
- 926-901
- Mfr. Part No.:
- 6100001672
- Manufacturer:
- Magigoo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magigoo | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Number of Compartments | 2 | |
| Sub Type | Tool Box | |
| Length | 320mm | |
| Width | 400mm | |
| Height | 419mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Number of Drawers | 0 | |
| Tray Type | Removable Tool Tray | |
| Colour | Anthracite Grey, Black, Blue | |
| Number of Trays | 1 | |
| Weight | 10.8kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Magigoo | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Number of Compartments 2 | ||
Sub Type Tool Box | ||
Length 320mm | ||
Width 400mm | ||
Height 419mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Number of Drawers 0 | ||
Tray Type Removable Tool Tray | ||
Colour Anthracite Grey, Black, Blue | ||
Number of Trays 1 | ||
Weight 10.8kg | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- SI
The Magigoo robust rolling tool box designed for heavy loads and secure storage, providing exceptional mobility and versatility in various work environments.
Holds up to 113 kg load capacity with Safety Lock option
Features a click mechanism for stackable storage and mobility
Compatible with L-BOXX Contractor, ProClick, and Baseline lines
Includes a telescopic handle for ergonomic transport
Related links
- Magigoo 0 Drawer Polypropylene Tool Box 170 mm 432 mm 559mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- Facom 4 Drawer Polypropylene Tool Box Wheeled 292 mm 627 mm 455mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
- Magigoo 5 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 2 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 3 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Weidmüller 0 Drawer Polypropylene Tool Box & Tool Case 57 mm 330 mm 413mm
