Magigoo PP (Polypropylene) Tool Box 322 mm 432 mm 559mm

Subtotal (1 unit)*

R 1 180,00

(exc. VAT)

R 1 357,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,180.00

*price indicative

RS stock no.:
926-910
Mfr. Part No.:
6100001679
Manufacturer:
Magigoo
Find similar products by selecting one or more attributes.
Select all

Brand

Magigoo

Product Type

Tool Box

Material

PP (Polypropylene)

Length

432mm

Width

559mm

Height

322mm

Colour

Anthracite Grey, Black, Blue

Weight

3.5kg

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
SI
The Magigoo tool crate is a robust storage solution designed for quick access and organisation, making it Ideal for various working environments such as construction sites and workshops.

Durable and practical, MADE from impact-resistant polypropylene

Clear, open design provides maximum visibility for easy tool retrieval

Stackable and connectable with all L-BOXX Contractor modules and Baseline tool cases

Compatible with the L-BOXX ProClick tool belt system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy