Magigoo Polypropylene Tool Box Accessory for use with Large 3 Drawer Tool Box
- RS stock no.:
- 926-904
- Mfr. Part No.:
- 6100001945
- Manufacturer:
- Magigoo
Subtotal (1 unit)*
R 298,00
(exc. VAT)
R 342,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 298.00 |
*price indicative
- RS stock no.:
- 926-904
- Mfr. Part No.:
- 6100001945
- Manufacturer:
- Magigoo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magigoo | |
| Product Type | Tool Box Accessory | |
| Accessory Type | Divider Set | |
| For Use With | Large 3 Drawer Tool Box | |
| Material | Polypropylene | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Magigoo | ||
Product Type Tool Box Accessory | ||
Accessory Type Divider Set | ||
For Use With Large 3 Drawer Tool Box | ||
Material Polypropylene | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- SI
The Magigoo flexible drawer divider set offers optimal organisational solutions for various storage needs, featuring adaptable compartments designed for efficient separation of small parts.
Flexible design allows for personalised compartmentation
Constructed from Durable PP material for longevity
Accommodates up to 12 separate compartments for enhanced organisation
Ideal for small components such as screws and nails
Related links
- Magigoo Polypropylene Tool Box Accessory for use with Large 3 Drawer Tool Box
- Magigoo 5 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 1 Drawer PP (Polypropylene) Tool Box 476 mm 432 mm 559mm
- Magigoo 3 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 0 Drawer Polypropylene Tool Box Wheeled 419 mm 320 mm 400mm
- Magigoo 2 Drawer Polypropylene Tool Box 476 mm 432 mm 559mm
- Magigoo 0 Drawer Polypropylene Tool Box 170 mm 432 mm 559mm
- Magigoo PP (Polypropylene) Tool Box 322 mm 432 mm 559mm
