178.5~240W Constant Current Mode LED Dri
- RS stock no.:
- 938-752
- Mfr. Part No.:
- ELG-240-C1400DA
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-752
- Mfr. Part No.:
- ELG-240-C1400DA
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 171V | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 171V | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 171V | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 171V | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
Series ELG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver provides constant current output ranging from 700mA to 1400mA, designed specifically for Advanced LED lighting solutions. Its versatility makes it Ideal for various indoor and outdoor applications.
Operates efficiently with a maximum power output of 240W
Supports a wide input voltage range of 100VAC to 305VAC
Offers a power factor greater than 0.95 at full load
Equipped with adjustable output current via built-in potentiometer
Includes protections for short circuit, over voltage, and over temperature
Related links
- 240W Constant Current Mode LED Driver
- 70~100W Constant Current Mode LED Driver
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- 105~150W Constant Current Mode LED Drive
- 240W Constant Power Mode with DALI-2 LED
- 320W Constant Current Mode LED Driver
- 250W Constant Current Mode LED Driver
- 90W Constant Current Mode LED Driver
