240W Constant Power Mode with DALI-2 LED
- RS stock no.:
- 938-721
- Mfr. Part No.:
- XLG-240-M-DA2
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-721
- Mfr. Part No.:
- XLG-240-M-DA2
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 171V | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 171V | |
| Driver Current | 2.1A | |
| Operating Modes | Constant Power | |
| Series | XLG | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 171V | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 171V | ||
Driver Current 2.1A | ||
Operating Modes Constant Power | ||
Series XLG | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL Constant Power LED Driver designed for versatile lighting applications, providing stable performance within a wide input voltage range, ensuring efficient operation across diverse operating conditions and requirements.
Provides a rated output power of 239.4W for efficient lighting solutions
Operates within a voltage range of 90 to 171V, accommodating various setups
Features a short-circuit protection mechanism ensuring reliable performance
Offers an adjustable current range from 700 to 2100mA for flexible configuration
Related links
- 240W Constant Power Mode with DALI-2 LED
- 150W Constant Power Mode with DALI-2 LED
- 320W Constant Power Mode with DALI-2 LED
- 75W Constant Power Mode with DALI-2 LED
- 200W Constant Power Mode with DALI-2 LED
- 100W Constant Power Mode with DALI-2 LED
- 50W Constant Power Mode with DALI-2 LED
- 240W Constant Current Mode LED Driver
