90W Constant Current Mode LED Driver
- RS stock no.:
- 938-790
- Mfr. Part No.:
- HLG-80H-C350A
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-790
- Mfr. Part No.:
- HLG-80H-C350A
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 257V | |
| Maximum Output Power | 80W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Driver Current | 350mA | |
| LED Voltage | 257V | |
| Operating Modes | Constant Current | |
| Series | HLG | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 257V | ||
Maximum Output Power 80W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Driver Current 350mA | ||
LED Voltage 257V | ||
Operating Modes Constant Current | ||
Series HLG | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver offers reliable performance for various lighting applications, ensuring steady output with Advanced protection features.
Provides a rated power of 89.95W with an output current of 350mA
Operates within a voltage range of 90 to 305VAC for versatile use
Achieves efficiency of 91.5% while maintaining low total harmonic distortion
Features integrated protection against overvoltage, short circuit, and overheating for enhanced safety
Offers adjustable output current via built-in potentiometer, maximising flexibility
Related links
- 320W Constant Current Mode LED Driver
- 250W Constant Current Mode LED Driver
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 178V 250 W, 1.1A 3 in 1 Constant Current Mode LED Driver
