240W Constant Current Mode LED Driver
- RS stock no.:
- 938-799
- Mfr. Part No.:
- HVGC-240-1050B
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-799
- Mfr. Part No.:
- HVGC-240-1050B
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 171.4V | |
| Maximum Output Power | 240W | |
| Input Voltage | 528V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| LED Voltage | 171.4V | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | HVGC | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 171.4V | ||
Maximum Output Power 240W | ||
Input Voltage 528V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
LED Voltage 171.4V | ||
Driver Current 1.4A | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series HVGC | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL constant current mode LED driver provides robust power for demanding applications. Featuring a metal housing, it ensures durability and reliable performance across various lighting tasks.
Rated for 1050mA output current, ensuring efficient LED operation
Metal housing with IP65/IP67 design allows for both indoor and outdoor installations
Built-in functions include dimming options, increasing flexibility in operation
High efficiency of 93% typ. maximises energy savings
Short circuit protection ensures safety during operation
Related links
- 320W Constant Current Mode LED Driver
- 150W Constant Current Mode LED Driver
- MEAN WELL IP67 9V 65 W 3 in 1 Constant Current Mode LED Driver
- 178.5~240W Constant Current Mode LED Dri
- 250W Constant Current Mode LED Driver
- 90W Constant Current Mode LED Driver
- 40W Constant Current Mode LED Driver
- 16W Constant Current Mode LED Driver
