320W Constant Current Mode LED Driver
- RS stock no.:
- 938-800
- Mfr. Part No.:
- HVGC-320-1050B
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-800
- Mfr. Part No.:
- HVGC-320-1050B
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 304.8V | |
| Maximum Output Power | 320W | |
| Input Voltage | 528V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 1.05A | |
| LED Voltage | 304.8V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | HVGC | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 304.8V | ||
Maximum Output Power 320W | ||
Input Voltage 528V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 1.05A | ||
LED Voltage 304.8V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series HVGC | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply designed for driving LED applications efficiently, featuring a constant current mode to ensure high-performance output tailored for various operational demands.
High efficiency of up to 93.5% minimises energy consumption
Integrated Active PFC ensures compliance with power factor regulations
Adjustable output current provides flexibility for specific application requirements
Metal housing design enables IP65/IP67 protection for outdoor and indoor use
Related links
- 320W Constant Current Mode LED Driver
- 240W Constant Current Mode LED Driver
- 150W Constant Current Mode LED Driver
- MEAN WELL IP67 9V 65 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W 3 in 1 Constant Current Mode LED Driver
