250W Constant Current Mode LED Driver
- RS stock no.:
- 938-778
- Mfr. Part No.:
- HLG-240H-C2100A
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-778
- Mfr. Part No.:
- HLG-240H-C2100A
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 119V | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current | |
| Driver Current | 2.1A | |
| LED Voltage | 119V | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 119V | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current | ||
Driver Current 2.1A | ||
LED Voltage 119V | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series HLG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver provides a reliable 250W constant current output specifically designed for powering LEDs in various lighting applications, ensuring efficient performance in both indoor and outdoor settings.
Integrated functions include Active PFC and dimming capabilities for enhanced control
Provides IP65/IP67 protection, making it suitable for both indoor and outdoor installations
Features a high efficiency of up to 94%, ensuring effective energy utilisation
Related links
- MEAN WELL IP67 178V 250 W, 1.1A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 119V 250 W, 2.1A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 179V 250 W, 2.5A 3 in 1 Constant Current Mode LED Driver
- 320W Constant Current Mode LED Driver
- 90W Constant Current Mode LED Driver
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
