70~100W Constant Current Mode LED Driver
- RS stock no.:
- 938-742
- Mfr. Part No.:
- ELG-100-C1400DA
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-742
- Mfr. Part No.:
- ELG-100-C1400DA
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 72V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 1.4A | |
| LED Voltage | 72V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | ELG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 72V | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 1.4A | ||
LED Voltage 72V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series ELG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed to provide constant current mode operations, ensuring stable performance for various lighting applications. Operating within 70-100W, it supports a robust and versatile power output.
Features a rated current of 1400mA for enhanced lighting efficiency
Operates across a voltage range of 100 to 305VAC, catering to diverse installations
Designed with dimming capabilities using PWM or analogue dimming methods
Equipped with thermal protection for safe operation in harsh environments
Sustains a high efficiency of up to 92%, promoting energy savings
Related links
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- 250W Constant Current Mode LED Driver
- 320W Constant Current Mode LED Driver
- 240W Constant Current Mode LED Driver
- 150W Constant Current Mode LED Driver
- 40W Constant Current Mode LED Driver
- 16W Constant Current Mode LED Driver
- 90W Constant Current Mode LED Driver
