105~150W Constant Current Mode LED Drive
- RS stock no.:
- 938-748
- Mfr. Part No.:
- ELG-150-C700B-3Y
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-748
- Mfr. Part No.:
- ELG-150-C700B-3Y
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 214V | |
| Maximum Output Power | 150W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 214V | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 214V | ||
Maximum Output Power 150W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 214V | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
Series ELG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL driver designed to provide constant current output for LED applications, ensuring optimal performance and reliability. Built for flexibility, it is suitable for various lighting tasks, enhancing energy efficiency and user control.
Features IP67 and IP65 ratings for versatile indoor and outdoor installation
Delivers 700mA constant current output with adjustable settings via built-in potentiometer
Operates efficiently with a power factor of over 0.95 at 230VAC
Includes multiple protection mechanisms such as over-temperature and over-voltage
Related links
- 150W Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 178V 250 W, 1.1A 3 in 1 Constant Current Mode LED Driver
- 70~100W Constant Current Mode LED Driver
- 178.5~240W Constant Current Mode LED Dri
- 320W Constant Current Mode LED Driver
- 250W Constant Current Mode LED Driver
- 240W Constant Current Mode LED Driver
