Wonder Grip Dexcut Brown Spandex Cut Resistant Gloves, Size 10, Nitrile Coating
- RS stock no.:
- 845-830
- Mfr. Part No.:
- WG7081012
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
R 3 482,32
(exc. VAT)
R 4 004,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,482.32 | R 290.193 |
*price indicative
- RS stock no.:
- 845-830
- Mfr. Part No.:
- WG7081012
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Spandex | |
| Colour | Brown | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Series | Dexcut | |
| Safety Standard | EN 388:4X43D | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Spandex | ||
Colour Brown | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Series Dexcut | ||
Safety Standard EN 388:4X43D | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Wonder Grip Wonder protective glove is designed to deliver outstanding cut and abrasion resistance in demanding environments. Its ergonomic design ensures comfort without compromising on safety.
Soft flexible liner engineered with Tsunooga Japanese yarn for cut level A4/D protection
Robust nitrile coating providing excellent oil and mechanical resistance
Anatomically engineered to reduce hand fatigue and enhance comfort
Longer cuff delivering superior protection, exceeding industry standards
Related links
- Wonder Grip Dexcut Brown Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 10, Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves Latex Coating
