Wonder Grip Dexcut Black, Grey HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 9, Nitrile Coating
- RS stock no.:
- 845-820
- Mfr. Part No.:
- WG2187L0912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
R 4 875,73
(exc. VAT)
R 5 607,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,875.73 | R 406.311 |
*price indicative
- RS stock no.:
- 845-820
- Mfr. Part No.:
- WG2187L0912
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | HPPE, Nylon, Polyester, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Coating | Nitrile | |
| Number of Gloves | 144 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI A4 | |
| Series | Dexcut | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material HPPE, Nylon, Polyester, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Coating Nitrile | ||
Number of Gloves 144 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI A4 | ||
Series Dexcut | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Wonder Grip glove is a glass-fibre-free protective glove is designed for superior cut resistance and dexterity, Ideal for diverse demanding tasks while ensuring comfort and safety in various environments.
Exceptional dexterity and tactility, surpassing industry standards
Engineered for breathability on the back of the hand, providing high levels of comfort
Ultra-lightweight, with a state-of-the-art 21G cut-resistant liner offering level A4/D cut protection
Extended 30 cm length for added forearm protection in high-risk applications
Related links
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip Dexcut Dark Blue HPPE Spandex Size 9, Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
