Wonder Grip Dexcut Black, Grey HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 10, Nitrile Coating
- RS stock no.:
- 845-821
- Mfr. Part No.:
- WG2187L1012
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 4 895,53
(exc. VAT)
R 5 629,86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,895.53 | R 407.961 |
*price indicative
- RS stock no.:
- 845-821
- Mfr. Part No.:
- WG2187L1012
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE, Nylon, Polyester, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Series | Dexcut | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI A4 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE, Nylon, Polyester, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Series Dexcut | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI A4 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Wonder Grip dexterous glove offers outstanding cut protection while ensuring a superior tactile experience for handling tasks. Its innovative design guarantees enhanced flexibility and breathability without compromising on safety.
Exceptional dexterity and tactility that outperforms industry standards
Anatomically engineered with breathable materials for maximum comfort
Ultra-lightweight 21G cut-resistant liner offers exceptional level A4/D cut protection
Extended 30 cm length provides additional forearm protection in high-risk settings
Related links
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Gloves Nitrile Coating
