Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves, Size 10, Latex Coating
- RS stock no.:
- 845-828
- Mfr. Part No.:
- WG7991012
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 8 342,54
(exc. VAT)
R 9 593,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,342.54 | R 695.212 |
*price indicative
- RS stock no.:
- 845-828
- Mfr. Part No.:
- WG7991012
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Safety Standard | ANSI | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Series | Dexcut | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Spandex | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Safety Standard ANSI | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Series Dexcut | ||
Coating Latex | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Wonder Grip glove is designed for cut resistance, featuring an ergonomic structure that ensures comfort for demanding tasks.
Anatomically engineered for breathability and skin-friendliness, enhancing comfort during extended wear
Durable latex coating increases resistance around the thumb, prolonging glove life
Outstanding grip performance facilitates safe handling in both dry and slightly wet environments
Fibreglass-free liner provides A9/F superior cut protection along with an anatomical fit
Related links
- Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves Latex Coating
- Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves Latex Coating
- Wonder Grip Dexcut Brown Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Brown Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Wonder Grip Dexcut Black Nylon Steel Fibre Cut Resistant Gloves Nitrile Coating
