Wonder Grip Dexcut Dark Blue HPPE, Polyester, Spandex, Steel Fibre Cut Resistant Gloves, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

R 7 063,83

(exc. VAT)

R 8 123,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 7,063.83R 588.653

*price indicative

RS stock no.:
845-824
Mfr. Part No.:
WG21961012
Manufacturer:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

10

Product Type

Cut Resistant Gloves

Material

HPPE, Polyester, Spandex, Steel Fibre

Colour

Dark Blue

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Safety Standard

EN 407 X1XXXX

Number of Gloves

144

Resistance Features

Cut Resistant, Heat Resistant

Coating

Nitrile

Series

Dexcut

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Wonder Grip Glove is designed for superior cut protection while maintaining exceptional bare-hand tactility. Its ergonomic design ensures a comfortable fit, making it Ideal for precision handling tasks.

Engineered for a controlled grip, enhancing comfort during prolonged use

High grip performance ensures safety in dry and oily conditions

The ultra-soft, thin seamless liner maximises touch sensitivity

Fibreglass-free construction provides A6/F superior cut protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy